RS PRO Inductive Block Proximity Sensor, 25 mm Detection, PNP NO, 10 → 30 V dc

Технически документи
Спецификации
Brand
RS ProSensor Technology
Inductive
Body Style
Block
Detection Range
25 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
Screw Terminal
Supply Voltage
10 → 30 V dc
IP Rating
IP68
Length
114mm
Mounting Type
Non-Flush
Housing Material
Plastic
Width
40mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-30°C
Shielding
Unshielded
Maximum Switching Frequency
250Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
250 Hz
Short Circuit Overload Protection
Yes
Depth
40mm
Maximum Operating Temperature
+85°C
Страна на произход
Germany
€ 135,62
€ 135,62 Всеки (ex VAT)
1
€ 135,62
€ 135,62 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSensor Technology
Inductive
Body Style
Block
Detection Range
25 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
Screw Terminal
Supply Voltage
10 → 30 V dc
IP Rating
IP68
Length
114mm
Mounting Type
Non-Flush
Housing Material
Plastic
Width
40mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-30°C
Shielding
Unshielded
Maximum Switching Frequency
250Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
250 Hz
Short Circuit Overload Protection
Yes
Depth
40mm
Maximum Operating Temperature
+85°C
Страна на произход
Germany