RS PRO Indicator Lamp, 100/250V, Wire Terminal Base

Технически документи
Спецификации
Brand
RS ProVoltage Rating
100/250V
Lamp Base
Wire Terminal
Voltage Rating
100/120/220/250 V
Current Rating
600 μA
Length
37 mm
Life Hours
20000h
Length
37mm
Страна на произход
Korea, Republic Of
Детайли за продукта
T1 1/4 (4mm) Sub-Miniature Neon Lamps
Sub-miniature neon lamps for wiring directly into equipment. A suitable series resistor must be used
€ 4,27
€ 0,427 Each (In a Pack of 10) (ex VAT)
10
€ 4,27
€ 0,427 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProVoltage Rating
100/250V
Lamp Base
Wire Terminal
Voltage Rating
100/120/220/250 V
Current Rating
600 μA
Length
37 mm
Life Hours
20000h
Length
37mm
Страна на произход
Korea, Republic Of
Детайли за продукта
T1 1/4 (4mm) Sub-Miniature Neon Lamps
Sub-miniature neon lamps for wiring directly into equipment. A suitable series resistor must be used