Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Incremental Incremental Encoder, 5000 ppr, HTL Inverted Signal, Solid Type, 10mm Shaft

Номер на артикул на RS: 795-1078Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Encoder Technology

Incremental

Pulses Per Revolution

5000

Maximum Revolutions

8000rpm

Output Signal Type

HTL Inverted

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

10 → 30 V dc

Resolution

5000 ppr

IP Rating

IP67

Overall Width

58mm

Overall Depth

85mm

Minimum Operating Temperature

-20°C

Mounting Type

Clamping Flange

Maximum Operating Temperature

+80°C

Switching Frequency

200 kHz

Current Rating

100 mA

Страна на произход

Germany

Детайли за продукта

Rotary transducer WDG58B, incremental, shaft, 58 mm

Recording of rpm, position, distance or speed
Sturdy industrial aluminium housing with clamping flange
High protection class according to DIN 40 050: IP65 (shaft), IP67 (cover)
Very high axial and radial loads
Early warning output
Highly precise chip analysis
Standards: DIN VDE 0160

Информацията за складовите наличности временно не е налична.

€ 334,53

€ 334,53 Всеки (ex VAT)

RS PRO Incremental Incremental Encoder, 5000 ppr, HTL Inverted Signal, Solid Type, 10mm Shaft

€ 334,53

€ 334,53 Всеки (ex VAT)

RS PRO Incremental Incremental Encoder, 5000 ppr, HTL Inverted Signal, Solid Type, 10mm Shaft
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Encoder Technology

Incremental

Pulses Per Revolution

5000

Maximum Revolutions

8000rpm

Output Signal Type

HTL Inverted

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

10 → 30 V dc

Resolution

5000 ppr

IP Rating

IP67

Overall Width

58mm

Overall Depth

85mm

Minimum Operating Temperature

-20°C

Mounting Type

Clamping Flange

Maximum Operating Temperature

+80°C

Switching Frequency

200 kHz

Current Rating

100 mA

Страна на произход

Germany

Детайли за продукта

Rotary transducer WDG58B, incremental, shaft, 58 mm

Recording of rpm, position, distance or speed
Sturdy industrial aluminium housing with clamping flange
High protection class according to DIN 40 050: IP65 (shaft), IP67 (cover)
Very high axial and radial loads
Early warning output
Highly precise chip analysis
Standards: DIN VDE 0160