RS PRO Incremental Incremental Encoder, 5000 ppr, HTL Inverted Signal, 10mm Shaft

Номер на артикул на RS: 206-1295Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Encoder Technology

Incremental

Pulses Per Revolution

5000

Maximum Revolutions

8000rpm

Output Signal Type

HTL Inverted

Shaft Diameter

10mm

Supply Voltage

10 → 30 V dc

IP Rating

IP65

Overall Height

89.2mm

Overall Width

58mm

Overall Depth

72mm

Minimum Operating Temperature

-40°C

Mounting Type

Clamping Flange

Maximum Operating Temperature

+85°C

Current Rating

70 mA

Connection Type

Flange connector M23

Страна на произход

Germany

€ 408,05

€ 408,05 Всеки (ex VAT)

RS PRO Incremental Incremental Encoder, 5000 ppr, HTL Inverted Signal, 10mm Shaft

€ 408,05

€ 408,05 Всеки (ex VAT)

RS PRO Incremental Incremental Encoder, 5000 ppr, HTL Inverted Signal, 10mm Shaft

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Encoder Technology

Incremental

Pulses Per Revolution

5000

Maximum Revolutions

8000rpm

Output Signal Type

HTL Inverted

Shaft Diameter

10mm

Supply Voltage

10 → 30 V dc

IP Rating

IP65

Overall Height

89.2mm

Overall Width

58mm

Overall Depth

72mm

Minimum Operating Temperature

-40°C

Mounting Type

Clamping Flange

Maximum Operating Temperature

+85°C

Current Rating

70 mA

Connection Type

Flange connector M23

Страна на произход

Germany