RS PRO Incremental Incremental Encoder, 5000 ppr, HTL Inverted Signal, Hollow Type, 12mm Shaft

Технически документи
Спецификации
Brand
RS ProEncoder Technology
Incremental
Pulses Per Revolution
5000
Maximum Revolutions
6000rpm
Output Signal Type
HTL Inverted
Shaft Type
Hollow
Shaft Diameter
12mm
Supply Voltage
10 → 30 V dc
IP Rating
IP65
Overall Height
84.5mm
Overall Width
58mm
Overall Depth
46.5mm
Minimum Operating Temperature
-20°C
Mounting Type
Hollow Shaft Flange
Maximum Operating Temperature
+80°C
Current Rating
70 mA
Connection Type
Cable
Страна на произход
Germany
€ 829,25
€ 829,25 Всеки (ex VAT)
1
€ 829,25
€ 829,25 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProEncoder Technology
Incremental
Pulses Per Revolution
5000
Maximum Revolutions
6000rpm
Output Signal Type
HTL Inverted
Shaft Type
Hollow
Shaft Diameter
12mm
Supply Voltage
10 → 30 V dc
IP Rating
IP65
Overall Height
84.5mm
Overall Width
58mm
Overall Depth
46.5mm
Minimum Operating Temperature
-20°C
Mounting Type
Hollow Shaft Flange
Maximum Operating Temperature
+80°C
Current Rating
70 mA
Connection Type
Cable
Страна на произход
Germany