RS PRO Incremental Incremental Encoder, 500 ppr, HTL Inverted Signal, Hollow Type, 12mm Shaft

Технически документи
Спецификации
Brand
RS ProEncoder Technology
Incremental
Pulses Per Revolution
500
Maximum Revolutions
6000rpm
Output Signal Type
HTL Inverted
Shaft Type
Hollow
Shaft Diameter
12mm
Supply Voltage
5 → 30 V dc
Resolution
2500 ppr
IP Rating
IP65
Overall Width
58mm
Overall Depth
44.5mm
Minimum Operating Temperature
-20°C
Mounting Type
Hollow Shaft Flange
Maximum Operating Temperature
+80°C
Switching Frequency
200 kHz
Current Rating
70 mA
Страна на произход
Germany
Детайли за продукта
WDG58H Incremental, shaft, 58 mm
Optical incremental RSI 58H encoders.
Maximum mechanical and electrical safety
Thru-Bore
High protection IP65, with oil seal
Full connection protection with 10V dc to 30V dc
High noise immunity
Up to 5000 ppr
Stainless steel shaft
Rugged industrial standard encoder
Operating temperature: -20 °C to +80 °C
€ 403,21
€ 403,21 Всеки (ex VAT)
1
€ 403,21
€ 403,21 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProEncoder Technology
Incremental
Pulses Per Revolution
500
Maximum Revolutions
6000rpm
Output Signal Type
HTL Inverted
Shaft Type
Hollow
Shaft Diameter
12mm
Supply Voltage
5 → 30 V dc
Resolution
2500 ppr
IP Rating
IP65
Overall Width
58mm
Overall Depth
44.5mm
Minimum Operating Temperature
-20°C
Mounting Type
Hollow Shaft Flange
Maximum Operating Temperature
+80°C
Switching Frequency
200 kHz
Current Rating
70 mA
Страна на произход
Germany
Детайли за продукта
WDG58H Incremental, shaft, 58 mm
Optical incremental RSI 58H encoders.
Maximum mechanical and electrical safety
Thru-Bore
High protection IP65, with oil seal
Full connection protection with 10V dc to 30V dc
High noise immunity
Up to 5000 ppr
Stainless steel shaft
Rugged industrial standard encoder
Operating temperature: -20 °C to +80 °C