RS PRO Incremental Incremental Encoder, 50 ppr, HTL Inverted Signal, 10mm Shaft

Технически документи
Спецификации
Brand
RS ProEncoder Technology
Incremental
Pulses Per Revolution
50
Maximum Revolutions
8000rpm
Output Signal Type
HTL Inverted
Shaft Diameter
10mm
Supply Voltage
5 → 30 V dc
IP Rating
IP65
Overall Height
89.2mm
Overall Width
58mm
Overall Depth
72mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Mounting Type
Clamping Flange
Connection Type
Flange connector M23
Current Rating
70 mA
Страна на произход
Germany
€ 358,14
€ 358,14 Всеки (ex VAT)
1
€ 358,14
€ 358,14 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProEncoder Technology
Incremental
Pulses Per Revolution
50
Maximum Revolutions
8000rpm
Output Signal Type
HTL Inverted
Shaft Diameter
10mm
Supply Voltage
5 → 30 V dc
IP Rating
IP65
Overall Height
89.2mm
Overall Width
58mm
Overall Depth
72mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Mounting Type
Clamping Flange
Connection Type
Flange connector M23
Current Rating
70 mA
Страна на произход
Germany