RS PRO Incremental Incremental Encoder, 4096 ppr, HTL Inverted Signal, Hollow Type, 12mm Shaft

Номер на артикул на RS: 795-1176Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Encoder Technology

Incremental

Pulses Per Revolution

4096

Maximum Revolutions

6000rpm

Output Signal Type

HTL Inverted

Shaft Type

Hollow

Shaft Diameter

12mm

Supply Voltage

10 → 30 V dc

Resolution

5000 ppr

IP Rating

IP65

Overall Width

58mm

Overall Depth

44.5mm

Minimum Operating Temperature

-20°C

Mounting Type

Hollow Shaft Flange

Maximum Operating Temperature

+80°C

Switching Frequency

200 kHz

Current Rating

100 mA

Страна на произход

Germany

Детайли за продукта

WDG58H Incremental, shaft, 58 mm

Optical incremental RSI 58H encoders.

Maximum mechanical and electrical safety
Thru-Bore
High protection IP65, with oil seal
Full connection protection with 10V dc to 30V dc
High noise immunity
Up to 5000 ppr
Stainless steel shaft
Rugged industrial standard encoder
Operating temperature: -20 °C to +80 °C

Информацията за складовите наличности временно не е налична.

€ 383,07

€ 383,07 Всеки (ex VAT)

RS PRO Incremental Incremental Encoder, 4096 ppr, HTL Inverted Signal, Hollow Type, 12mm Shaft

€ 383,07

€ 383,07 Всеки (ex VAT)

RS PRO Incremental Incremental Encoder, 4096 ppr, HTL Inverted Signal, Hollow Type, 12mm Shaft
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Encoder Technology

Incremental

Pulses Per Revolution

4096

Maximum Revolutions

6000rpm

Output Signal Type

HTL Inverted

Shaft Type

Hollow

Shaft Diameter

12mm

Supply Voltage

10 → 30 V dc

Resolution

5000 ppr

IP Rating

IP65

Overall Width

58mm

Overall Depth

44.5mm

Minimum Operating Temperature

-20°C

Mounting Type

Hollow Shaft Flange

Maximum Operating Temperature

+80°C

Switching Frequency

200 kHz

Current Rating

100 mA

Страна на произход

Germany

Детайли за продукта

WDG58H Incremental, shaft, 58 mm

Optical incremental RSI 58H encoders.

Maximum mechanical and electrical safety
Thru-Bore
High protection IP65, with oil seal
Full connection protection with 10V dc to 30V dc
High noise immunity
Up to 5000 ppr
Stainless steel shaft
Rugged industrial standard encoder
Operating temperature: -20 °C to +80 °C