RS PRO Incremental Incremental Encoder, 360 ppr, HTL Inverted Signal, Solid Type, 6mm Shaft

Номер на артикул на RS: 206-1282Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Encoder Technology

Incremental

Pulses Per Revolution

360

Maximum Revolutions

10000rpm

Output Signal Type

HTL Inverted

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

5 → 30 V dc

IP Rating

IP65

Overall Height

55mm

Overall Width

58mm

Overall Depth

58mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Mounting Type

Synchro Flange

Current Rating

70 mA

Connection Type

Cable

Страна на произход

Germany

€ 857,18

€ 857,18 Всеки (ex VAT)

RS PRO Incremental Incremental Encoder, 360 ppr, HTL Inverted Signal, Solid Type, 6mm Shaft

€ 857,18

€ 857,18 Всеки (ex VAT)

RS PRO Incremental Incremental Encoder, 360 ppr, HTL Inverted Signal, Solid Type, 6mm Shaft

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Encoder Technology

Incremental

Pulses Per Revolution

360

Maximum Revolutions

10000rpm

Output Signal Type

HTL Inverted

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

5 → 30 V dc

IP Rating

IP65

Overall Height

55mm

Overall Width

58mm

Overall Depth

58mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Mounting Type

Synchro Flange

Current Rating

70 mA

Connection Type

Cable

Страна на произход

Germany