RS PRO Incremental Incremental Encoder, 200 ppr, HTL Inverted Signal, Solid Type, 6mm Shaft

Номер на артикул на RS: 795-0965Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Encoder Technology

Incremental

Pulses Per Revolution

200

Maximum Revolutions

10000rpm

Output Signal Type

HTL Inverted

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

5 → 30 V dc

Resolution

2500 ppr

IP Rating

IP67

Overall Width

58mm

Overall Depth

71mm

Minimum Operating Temperature

-20°C

Mounting Type

Synchro Flange

Maximum Operating Temperature

+80°C

Current Rating

70 mA

Switching Frequency

200 kHz

Страна на произход

Germany

Детайли за продукта

WDG58A Incremental, shaft, 58 mm

Optical incremental RSI 58A encoders.

High electrical immunity
Up to 5000 ppr
Full connection protection with 10V dc up to 30V dc
Operating temperature: -20 °C to +80 °C
Stainless steel shaft
Robust construction
Suitable for industrial use

Информацията за складовите наличности временно не е налична.

€ 306,92

€ 306,92 Всеки (ex VAT)

RS PRO Incremental Incremental Encoder, 200 ppr, HTL Inverted Signal, Solid Type, 6mm Shaft

€ 306,92

€ 306,92 Всеки (ex VAT)

RS PRO Incremental Incremental Encoder, 200 ppr, HTL Inverted Signal, Solid Type, 6mm Shaft
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Encoder Technology

Incremental

Pulses Per Revolution

200

Maximum Revolutions

10000rpm

Output Signal Type

HTL Inverted

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

5 → 30 V dc

Resolution

2500 ppr

IP Rating

IP67

Overall Width

58mm

Overall Depth

71mm

Minimum Operating Temperature

-20°C

Mounting Type

Synchro Flange

Maximum Operating Temperature

+80°C

Current Rating

70 mA

Switching Frequency

200 kHz

Страна на произход

Germany

Детайли за продукта

WDG58A Incremental, shaft, 58 mm

Optical incremental RSI 58A encoders.

High electrical immunity
Up to 5000 ppr
Full connection protection with 10V dc up to 30V dc
Operating temperature: -20 °C to +80 °C
Stainless steel shaft
Robust construction
Suitable for industrial use