RS PRO Incremental Encoder, 500ppr ppr, Push Pull Signal, Hollow Type, 12mm Shaft

Технически документи
Спецификации
Brand
RS ProEncoder Technology
Incremental
Pulses Per Revolution
500ppr
Maximum Revolutions
3500rpm
Output Signal Type
Push Pull
Shaft Type
Hollow
Supply Voltage
5 → 24V dc
Shaft Diameter
12mm
IP Rating
IP54
Overall Height
81mm
Overall Width
42mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
80°C
Current Rating
40mA
Connection Type
Cable
Страна на произход
Turkey
€ 324,46
€ 324,46 Всеки (ex VAT)
1
€ 324,46
€ 324,46 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProEncoder Technology
Incremental
Pulses Per Revolution
500ppr
Maximum Revolutions
3500rpm
Output Signal Type
Push Pull
Shaft Type
Hollow
Supply Voltage
5 → 24V dc
Shaft Diameter
12mm
IP Rating
IP54
Overall Height
81mm
Overall Width
42mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
80°C
Current Rating
40mA
Connection Type
Cable
Страна на произход
Turkey