RS PRO Incremental Encoder, 2048ppr ppr, AA, BB, ZZ Signal, Radial Type, 8mm Shaft

Номер на артикул на RS: 359-022Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Encoder Technology

Incremental

Pulses Per Revolution

2048ppr

Maximum Revolutions

3500rpm

Output Signal Type

AA, BB, ZZ

Shaft Type

Radial

Supply Voltage

5 → 24V dc

Shaft Diameter

8mm

IP Rating

IP54

Overall Height

63mm

Overall Width

61mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Current Rating

40mA

Connection Type

Cable

Страна на произход

Turkey

€ 157,22

€ 157,22 Всеки (ex VAT)

RS PRO Incremental Encoder, 2048ppr ppr, AA, BB, ZZ Signal, Radial Type, 8mm Shaft

€ 157,22

€ 157,22 Всеки (ex VAT)

RS PRO Incremental Encoder, 2048ppr ppr, AA, BB, ZZ Signal, Radial Type, 8mm Shaft

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Encoder Technology

Incremental

Pulses Per Revolution

2048ppr

Maximum Revolutions

3500rpm

Output Signal Type

AA, BB, ZZ

Shaft Type

Radial

Supply Voltage

5 → 24V dc

Shaft Diameter

8mm

IP Rating

IP54

Overall Height

63mm

Overall Width

61mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Current Rating

40mA

Connection Type

Cable

Страна на произход

Turkey