RS PRO Incremental Encoder, 200 ppr, HTL Inverted Signal, Solid Type, 6mm Shaft

Технически документи
Спецификации
Brand
RS ProEncoder Technology
Incremental
Pulses Per Revolution
200
Maximum Revolutions
10000rpm
Output Signal Type
HTL Inverted
Shaft Type
Solid
Shaft Diameter
6mm
Supply Voltage
5 → 30 V dc
Resolution
2500 ppr
IP Rating
IP67
Overall Width
58mm
Overall Depth
76mm
Minimum Operating Temperature
-20°C
Mounting Type
Synchro Flange
Maximum Operating Temperature
+80°C
Switching Frequency
200 kHz
Current Rating
70 mA
Страна на произход
Germany
Детайли за продукта
WDG58A Incremental, shaft, 58 mm
Optical incremental RSI 58A encoders.
High electrical immunity
Up to 5000 ppr
Full connection protection with 10V dc up to 30V dc
Operating temperature: -20 °C to +80 °C
Stainless steel shaft
Robust construction
Suitable for industrial use
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProEncoder Technology
Incremental
Pulses Per Revolution
200
Maximum Revolutions
10000rpm
Output Signal Type
HTL Inverted
Shaft Type
Solid
Shaft Diameter
6mm
Supply Voltage
5 → 30 V dc
Resolution
2500 ppr
IP Rating
IP67
Overall Width
58mm
Overall Depth
76mm
Minimum Operating Temperature
-20°C
Mounting Type
Synchro Flange
Maximum Operating Temperature
+80°C
Switching Frequency
200 kHz
Current Rating
70 mA
Страна на произход
Germany
Детайли за продукта
WDG58A Incremental, shaft, 58 mm
Optical incremental RSI 58A encoders.
High electrical immunity
Up to 5000 ppr
Full connection protection with 10V dc up to 30V dc
Operating temperature: -20 °C to +80 °C
Stainless steel shaft
Robust construction
Suitable for industrial use