RS PRO Incremental Encoder, 100ppr ppr, AA, BB, ZZ Signal, Radial Type, 8mm Shaft

Номер на артикул на RS: 359-014Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Encoder Technology

Incremental

Pulses Per Revolution

100ppr

Maximum Revolutions

3500rpm

Output Signal Type

AA, BB, ZZ

Shaft Type

Radial

Shaft Diameter

8mm

Supply Voltage

5 → 24V dc

IP Rating

IP54

Overall Height

63mm

Overall Width

61mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Current Rating

40mA

Connection Type

Cable

Страна на произход

Turkey

€ 142,25

€ 142,25 Всеки (ex VAT)

RS PRO Incremental Encoder, 100ppr ppr, AA, BB, ZZ Signal, Radial Type, 8mm Shaft

€ 142,25

€ 142,25 Всеки (ex VAT)

RS PRO Incremental Encoder, 100ppr ppr, AA, BB, ZZ Signal, Radial Type, 8mm Shaft

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Encoder Technology

Incremental

Pulses Per Revolution

100ppr

Maximum Revolutions

3500rpm

Output Signal Type

AA, BB, ZZ

Shaft Type

Radial

Shaft Diameter

8mm

Supply Voltage

5 → 24V dc

IP Rating

IP54

Overall Height

63mm

Overall Width

61mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Current Rating

40mA

Connection Type

Cable

Страна на произход

Turkey