RS PRO Impulse Counter, 7 Digit, 10Hz, 24 V dc

Технически документи
Спецификации
Brand
RS ProSupply Voltage
24 V dc
Count Mode
Pulse
Display Type
Digital
Function
Impulse Counter
Input Type
Voltage
Connection Type
Screw
Reset Method
No Reset
Number Of Digits
7
Mounting Type
Panel Mount
Digit Height
3.6 mm
Maximum Count Frequency
10Hz
Display Range
0 → 9999999
Cutout Size
36.8 x 24.1 mm
Minimum Operating Temperature
-5°C
Minimum Measurement
0
Cutout Height
24.1mm
Cutout Width
36.8mm
Depth
54.06mm
Meter Type
Electronic
Maximum Temperature
+50°C
Approvals
CE, NEMA 4X, RoHS
Maximum Operating Temperature
+50°C
Measurement Range
0 → 9999999
Страна на произход
India
Детайли за продукта
7-digit Electromechanical Impulse Counter
RS Pro Electromechanical impulse counters are compact in size and suitable for panel mounting.
7-digit (3.6 mm), non-resettable
Compact size & robust design
Panel mounting
High degree of accuracy & reliability
Wide temperature range
12 V dc or 24 V dc supply voltage (depending on model)
Shock & vibration proof
€ 30,95
€ 30,95 Всеки (ex VAT)
1
€ 30,95
€ 30,95 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 30,95 |
5 - 9 | € 29,71 |
10+ | € 28,48 |
Технически документи
Спецификации
Brand
RS ProSupply Voltage
24 V dc
Count Mode
Pulse
Display Type
Digital
Function
Impulse Counter
Input Type
Voltage
Connection Type
Screw
Reset Method
No Reset
Number Of Digits
7
Mounting Type
Panel Mount
Digit Height
3.6 mm
Maximum Count Frequency
10Hz
Display Range
0 → 9999999
Cutout Size
36.8 x 24.1 mm
Minimum Operating Temperature
-5°C
Minimum Measurement
0
Cutout Height
24.1mm
Cutout Width
36.8mm
Depth
54.06mm
Meter Type
Electronic
Maximum Temperature
+50°C
Approvals
CE, NEMA 4X, RoHS
Maximum Operating Temperature
+50°C
Measurement Range
0 → 9999999
Страна на произход
India
Детайли за продукта
7-digit Electromechanical Impulse Counter
RS Pro Electromechanical impulse counters are compact in size and suitable for panel mounting.
7-digit (3.6 mm), non-resettable
Compact size & robust design
Panel mounting
High degree of accuracy & reliability
Wide temperature range
12 V dc or 24 V dc supply voltage (depending on model)
Shock & vibration proof