RS PRO Impulse Counter, 7 Digit, 10Hz, 12 V dc

Номер на артикул на RS: 896-7049Марка: RS PRO
brand-logo
Преглед на всички в Броячи

Технически документи

Спецификации

Brand

RS Pro

Supply Voltage

12 V dc

Count Mode

Pulse

Display Type

Digital

Function

Impulse Counter

Input Type

Voltage

Connection Type

Screw

Reset Method

No Reset

Number Of Digits

7

Mounting Type

Panel Mount

Digit Height

3.6 mm

Maximum Count Frequency

10Hz

Display Range

0 → 9999999

Cutout Size

36.8 x 24.1 mm

Minimum Measurement

0

Cutout Height

24.1mm

Cutout Width

36.8mm

Depth

53.45mm

Meter Type

Electronic

Maximum Temperature

+50°C

Approvals

CE, NEMA 4X, RoHS

Maximum Operating Temperature

+50°C

Measurement Range

0 → 9999999

Minimum Operating Temperature

-5°C

Страна на произход

India

Детайли за продукта

7-digit Electromechanical Impulse Counter

RS Pro Electromechanical impulse counters are compact in size and suitable for panel mounting.

• 7-digit (3.6 mm), non-resettable
• Compact size & robust design
• Panel mounting
• High degree of accuracy & reliability
• Wide temperature range
• 12 V dc or 24 V dc supply voltage (depending on model)
• Shock & vibration proof

Може да се интересувате от
RS PRO Impulse Counter, 7 Digit, 10Hz, 12 V dc
P.O.A.Всеки (ex VAT)

€ 31,12

€ 31,12 Всеки (ex VAT)

RS PRO Impulse Counter, 7 Digit, 10Hz, 12 V dc

€ 31,12

€ 31,12 Всеки (ex VAT)

RS PRO Impulse Counter, 7 Digit, 10Hz, 12 V dc

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 31,12
5 - 9€ 29,87
10+€ 28,64
Може да се интересувате от
RS PRO Impulse Counter, 7 Digit, 10Hz, 12 V dc
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Supply Voltage

12 V dc

Count Mode

Pulse

Display Type

Digital

Function

Impulse Counter

Input Type

Voltage

Connection Type

Screw

Reset Method

No Reset

Number Of Digits

7

Mounting Type

Panel Mount

Digit Height

3.6 mm

Maximum Count Frequency

10Hz

Display Range

0 → 9999999

Cutout Size

36.8 x 24.1 mm

Minimum Measurement

0

Cutout Height

24.1mm

Cutout Width

36.8mm

Depth

53.45mm

Meter Type

Electronic

Maximum Temperature

+50°C

Approvals

CE, NEMA 4X, RoHS

Maximum Operating Temperature

+50°C

Measurement Range

0 → 9999999

Minimum Operating Temperature

-5°C

Страна на произход

India

Детайли за продукта

7-digit Electromechanical Impulse Counter

RS Pro Electromechanical impulse counters are compact in size and suitable for panel mounting.

• 7-digit (3.6 mm), non-resettable
• Compact size & robust design
• Panel mounting
• High degree of accuracy & reliability
• Wide temperature range
• 12 V dc or 24 V dc supply voltage (depending on model)
• Shock & vibration proof

Може да се интересувате от
RS PRO Impulse Counter, 7 Digit, 10Hz, 12 V dc
P.O.A.Всеки (ex VAT)