RS PRO Impulse Counter, 6 Digit LCD, 30Hz, 10 → 80 V dc

Технически документи
Спецификации
Brand
RS ProSupply Voltage
10 → 80 V dc
Count Mode
Pulse
Display Type
LCD
Function
Impulse Counter
Input Type
Voltage
Connection Type
Terminal
Reset Method
Electrical
Number Of Digits
6
Mounting Type
Flush Mount, Panel Mount
Maximum Count Frequency
30Hz
Measurement Range
999999
Minimum Operating Temperature
-10°C
Weight
29g
Approvals
RoHS
Maximum Operating Temperature
+50°C
Depth
36.5mm
Meter Type
Electronic
Страна на произход
India
€ 34,50
€ 34,50 Всеки (ex VAT)
1
€ 34,50
€ 34,50 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 34,50 |
5 - 9 | € 33,11 |
10+ | € 31,73 |
Технически документи
Спецификации
Brand
RS ProSupply Voltage
10 → 80 V dc
Count Mode
Pulse
Display Type
LCD
Function
Impulse Counter
Input Type
Voltage
Connection Type
Terminal
Reset Method
Electrical
Number Of Digits
6
Mounting Type
Flush Mount, Panel Mount
Maximum Count Frequency
30Hz
Measurement Range
999999
Minimum Operating Temperature
-10°C
Weight
29g
Approvals
RoHS
Maximum Operating Temperature
+50°C
Depth
36.5mm
Meter Type
Electronic
Страна на произход
India