RS PRO Imperial/Metric Dial Indicator, Maximum of 12.5 mm Measurement Range, 0.001 mm Resolution , ±0.005 mm Accuracy

Технически документи
Спецификации
Brand
RS ProMaximum Measurement
12.5mm
Accuracy
±0.005 mm
Resolution
0.001 mm
Calibrated
UKAS
Zero Resettable
Yes
Measurement Range
Maximum of 12.5 mm
Imperial or Metric
Both
Metric-Imperial Conversion
Yes
Battery Operated
Yes
Страна на произход
China
Детайли за продукта
Digital Indicator - Fine Reading
Vertical or horizontal position
Dial rotates 90° either side of vertical position
LCD display with large 12.5mm digits
Travel: 12.5mm / 0.5in
Repeatability: 0.01mm / 0.0005in
3 button operation: ON/OFF, Metric/Inch conversion, Zero reset
Measuring speed: 1.5m/s
Fitted with Lug Back
Ball anvil measuring tip with M2.5 thread
€ 205,99
€ 205,99 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
€ 205,99
€ 205,99 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProMaximum Measurement
12.5mm
Accuracy
±0.005 mm
Resolution
0.001 mm
Calibrated
UKAS
Zero Resettable
Yes
Measurement Range
Maximum of 12.5 mm
Imperial or Metric
Both
Metric-Imperial Conversion
Yes
Battery Operated
Yes
Страна на произход
China
Детайли за продукта
Digital Indicator - Fine Reading
Vertical or horizontal position
Dial rotates 90° either side of vertical position
LCD display with large 12.5mm digits
Travel: 12.5mm / 0.5in
Repeatability: 0.01mm / 0.0005in
3 button operation: ON/OFF, Metric/Inch conversion, Zero reset
Measuring speed: 1.5m/s
Fitted with Lug Back
Ball anvil measuring tip with M2.5 thread