RS PRO Imperial O-Ring Kit to suit SAE Flanges Nitrile, Kit Contents 125 Pieces

Номер на артикул на RS: 705-8974Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Material

Nitrile

Type

Imperial O-Ring Kit to suit SAE Flanges

Kit Contents

125 Pieces

Страна на произход

Italy

Детайли за продукта

RS Pro O-Ring Kit - For SAE Flanges - Nitrile

RS Pro O-ring seal kit, available in a robust box that contains an assortment of the most popular sizes, essential for emergency repairs or routine maintenance. These kits are ideal for maintenance engineers, providing a quick and reliable choice of sealing solutions to suit the job in hand.

Features and Benefits

• Essential for all workshops and onsite service engineers
• Range of sizes – no need to purchase individual seals
• Quick identification and easy storage for multiple seal sizes
• Robust casing suitable for transport
• The material of the rings offers excellent resistant to oils, gasoline and hydrocarbons
• The kit provides a supply of 125 pieces featuring 6 different sizes that range between 0.5 Inches to 2 Inches
• Nitrile (NBR) 90 Shore hardness

What is an O-Ring?

Seals and O-rings are used to join two parts of a machine, engine or other mechanical assemblies by filling the space between both parts, creating a filled and seal space in between. This seal prevents particle, vapour and fluid leakage which in turn protects and maintains pressure whilst keeping debris out, ensuring proper function and safety.

SAE Seal Kits

€ 22,79

€ 22,79 Всеки (ex VAT)

RS PRO Imperial O-Ring Kit to suit SAE Flanges Nitrile, Kit Contents 125 Pieces

€ 22,79

€ 22,79 Всеки (ex VAT)

RS PRO Imperial O-Ring Kit to suit SAE Flanges Nitrile, Kit Contents 125 Pieces

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 22,79
5 - 9€ 22,34
10 - 24€ 21,91
25+€ 21,45

Технически документи

Спецификации

Brand

RS Pro

Material

Nitrile

Type

Imperial O-Ring Kit to suit SAE Flanges

Kit Contents

125 Pieces

Страна на произход

Italy

Детайли за продукта

RS Pro O-Ring Kit - For SAE Flanges - Nitrile

RS Pro O-ring seal kit, available in a robust box that contains an assortment of the most popular sizes, essential for emergency repairs or routine maintenance. These kits are ideal for maintenance engineers, providing a quick and reliable choice of sealing solutions to suit the job in hand.

Features and Benefits

• Essential for all workshops and onsite service engineers
• Range of sizes – no need to purchase individual seals
• Quick identification and easy storage for multiple seal sizes
• Robust casing suitable for transport
• The material of the rings offers excellent resistant to oils, gasoline and hydrocarbons
• The kit provides a supply of 125 pieces featuring 6 different sizes that range between 0.5 Inches to 2 Inches
• Nitrile (NBR) 90 Shore hardness

What is an O-Ring?

Seals and O-rings are used to join two parts of a machine, engine or other mechanical assemblies by filling the space between both parts, creating a filled and seal space in between. This seal prevents particle, vapour and fluid leakage which in turn protects and maintains pressure whilst keeping debris out, ensuring proper function and safety.

SAE Seal Kits