RS PRO Imperial D-Ring Flange Seal Kit Nitrile, Kit Contents 50 Pieces

Технически документи
Спецификации
Brand
RS ProMaterial
Nitrile
Type
Imperial D-Ring Flange Seal Kit
Kit Contents
50 Pieces
Страна на произход
United Kingdom
Детайли за продукта
RS Pro D-Ring Flange Seal Kit - Nitrile
RS Pro D-ring seal kit, available in a robust box that contains an assortment of the most popular sizes, essential for emergency repairs or routine maintenance. These kits are ideal for maintenance engineers, providing a quick and reliable choice of sealing solutions to suit the job in hand.
D-rings provide a high pressure seal between the flange and port face on CAT hose assemblies, they have been created and designed to be used in conjunction with CAT type flanges.
Features and Benefits
Essential for all workshops and onsite service engineers
Range of sizes – no need to purchase individual seals
Quick identification and easy storage for multiple seal sizes
Robust casing suitable for transport
The material of the rings offers excellent resistant to oils, gasoline and hydrocarbons
The kit provides a supply of 50 pieces, featuring 5 popular sizes that range between 3/4 Inches to 2 Inches
For use with XT-5 and XT-6 flange connections
Material is NBR90
D-Ring Kits
D-Rings provide a high pressure seal between the flange and port face on CAT hose assemblies, and can be used for use in conjunction with CAT XT-5 and XT-6 type flanges connections.
€ 34,10
€ 34,10 Всеки (ex VAT)
1
€ 34,10
€ 34,10 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 34,10 |
5 - 9 | € 33,41 |
10 - 24 | € 32,72 |
25+ | € 32,04 |
Технически документи
Спецификации
Brand
RS ProMaterial
Nitrile
Type
Imperial D-Ring Flange Seal Kit
Kit Contents
50 Pieces
Страна на произход
United Kingdom
Детайли за продукта
RS Pro D-Ring Flange Seal Kit - Nitrile
RS Pro D-ring seal kit, available in a robust box that contains an assortment of the most popular sizes, essential for emergency repairs or routine maintenance. These kits are ideal for maintenance engineers, providing a quick and reliable choice of sealing solutions to suit the job in hand.
D-rings provide a high pressure seal between the flange and port face on CAT hose assemblies, they have been created and designed to be used in conjunction with CAT type flanges.
Features and Benefits
Essential for all workshops and onsite service engineers
Range of sizes – no need to purchase individual seals
Quick identification and easy storage for multiple seal sizes
Robust casing suitable for transport
The material of the rings offers excellent resistant to oils, gasoline and hydrocarbons
The kit provides a supply of 50 pieces, featuring 5 popular sizes that range between 3/4 Inches to 2 Inches
For use with XT-5 and XT-6 flange connections
Material is NBR90
D-Ring Kits
D-Rings provide a high pressure seal between the flange and port face on CAT hose assemblies, and can be used for use in conjunction with CAT XT-5 and XT-6 type flanges connections.