Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO IM-91 Radiation Meter for detecting Beta Rays, Gamma Rays, X Rays

Номер на артикул на RS: 106-5308Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Model Number

IM-91

Radiation Type

Beta Rays, Gamma Rays, X Rays

Sample Rate

20s

Accuracy

±15 %

Power Source

Battery

Battery Type

9V

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Radiation Monitor IM-91

RS PRO radiation monitor IM-91 is a great value survey meter for detecting and measuring radiation like beta, gamma and x-ray radiation. This hand-held test and measurement device features an adjustable alarm range from 0-19.99μSv/h. This multi-purpose digital instrument is suitable for contamination monitoring and radiation protection. Radiation monitoring entails the measurement of surface contamination and measurement of airborne radioactivity.

Features and Benefits:

Display 3 1/2 digits, bright LCD with maximum reading 1999
Display units in uSv/h, uRem/h and mRem/h
Sampling time 20 second/times
Accuracy ±15% of reading
Built-in GM tube
Quick response to radiation strength of Beta(B), Gamma(y) and X-ray
Auto-ranging
Automatic detection, easy setting
Beeper chirp with each radiation count
Audio alarm setting function
Operating environment 0 ∼ 50 ºC, below 80% RH
Battery life about 50 hours
Dimensions 143 x74 x 34 mm
Weight 220 g

Typical Applications

Radiation monitors are multi-purpose digital instruments which are ideal for contamination and radiation detection. These monitors can be used for radiation monitoring on clothes and surfaces to research applications. They can also be used in the following areas:

  • Environment and home safety monitoring

  • Nuclear industry

  • Medical

  • Mining and metal industries

  • Border control, customs, cargo inspections

FAQs

Are beta and gamma rays harmful?

Beta particles on the skin can cause burns and can be a serious direct or external radiation threat.

Gamma rays are ionising radiation and are biologically hazardous. They are harmful to humans as they can damage bone marrow and internal organs

How do you detect radiation?

Radiation monitors are used to detect radiation. Radiation is the by-product of radioactive decay. The main types of radiation are alpha, beta, gamma and x ray.

Supplied with

Battery, carrying case, user manual

Информацията за складовите наличности временно не е налична.

€ 630,74

€ 630,74 Всеки (ex VAT)

RS PRO IM-91 Radiation Meter for detecting Beta Rays, Gamma Rays, X Rays

€ 630,74

€ 630,74 Всеки (ex VAT)

RS PRO IM-91 Radiation Meter for detecting Beta Rays, Gamma Rays, X Rays
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Model Number

IM-91

Radiation Type

Beta Rays, Gamma Rays, X Rays

Sample Rate

20s

Accuracy

±15 %

Power Source

Battery

Battery Type

9V

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Radiation Monitor IM-91

RS PRO radiation monitor IM-91 is a great value survey meter for detecting and measuring radiation like beta, gamma and x-ray radiation. This hand-held test and measurement device features an adjustable alarm range from 0-19.99μSv/h. This multi-purpose digital instrument is suitable for contamination monitoring and radiation protection. Radiation monitoring entails the measurement of surface contamination and measurement of airborne radioactivity.

Features and Benefits:

Display 3 1/2 digits, bright LCD with maximum reading 1999
Display units in uSv/h, uRem/h and mRem/h
Sampling time 20 second/times
Accuracy ±15% of reading
Built-in GM tube
Quick response to radiation strength of Beta(B), Gamma(y) and X-ray
Auto-ranging
Automatic detection, easy setting
Beeper chirp with each radiation count
Audio alarm setting function
Operating environment 0 ∼ 50 ºC, below 80% RH
Battery life about 50 hours
Dimensions 143 x74 x 34 mm
Weight 220 g

Typical Applications

Radiation monitors are multi-purpose digital instruments which are ideal for contamination and radiation detection. These monitors can be used for radiation monitoring on clothes and surfaces to research applications. They can also be used in the following areas:

  • Environment and home safety monitoring

  • Nuclear industry

  • Medical

  • Mining and metal industries

  • Border control, customs, cargo inspections

FAQs

Are beta and gamma rays harmful?

Beta particles on the skin can cause burns and can be a serious direct or external radiation threat.

Gamma rays are ionising radiation and are biologically hazardous. They are harmful to humans as they can damage bone marrow and internal organs

How do you detect radiation?

Radiation monitors are used to detect radiation. Radiation is the by-product of radioactive decay. The main types of radiation are alpha, beta, gamma and x ray.

Supplied with

Battery, carrying case, user manual