RS PRO IM-801 Handheld Gas Detector for Carbon Monoxide Detection

Технически документи
Спецификации
Brand
RS ProGases Detected
Carbon Monoxide
Accuracy
±5 %
Response Time
<30 s
Application
Environmental
Model Number p
IM-801
Meter Type
Handheld
Display Type
LCD - Backlit
Power Source
Battery
Battery Type
AAA
Battery Life
90 h
Dimensions
156 x 73 x 35mm
Weight
250g
Height
35mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Width
73mm
Length
156mm
Страна на произход
Taiwan, Province Of China
€ 187,14
€ 187,14 Всеки (ex VAT)
1
€ 187,14
€ 187,14 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProGases Detected
Carbon Monoxide
Accuracy
±5 %
Response Time
<30 s
Application
Environmental
Model Number p
IM-801
Meter Type
Handheld
Display Type
LCD - Backlit
Power Source
Battery
Battery Type
AAA
Battery Life
90 h
Dimensions
156 x 73 x 35mm
Weight
250g
Height
35mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Width
73mm
Length
156mm
Страна на произход
Taiwan, Province Of China