RS PRO IM-740 Rotary Vane Anemometer, 25m/s Max, Measures Air Velocity, Temperature

Номер на артикул на RS: 106-5314Марка: RS PRODistrelec Article No.: 30403808
brand-logo
Преглед на всички в Анемометри

Технически документи

Спецификации

Brand

RS Pro

Model Number p

IM-740

Measurement Parameters

Air Velocity, Temperature

Model Number (p)

IM-740

Maximum Air Velocity

25m/s

Best Air Velocity Accuracy

±2 %

Air Velocity Resolution

0.1m/s

Probe Type

Rotary Vane

Maximum Temperature

+50°C

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±1 °C

Power Source

Battery

Battery Type

AAA

Battery Life

50 h

Weight

80g

Height

23mm

Width

48mm

Length

135mm

Distrelec Product Id

30403808

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Pro Mini Pocket Air Velocity Meter IM-740

From the trusted RS PRO brand, a mini rotating vane anemometer designed for measuring air velocity, wind speed and temperature. The digital hand-held meter provides rapid accurate readings without compromising on performance. Constructed from high-quality impact resistant materials this RS RRO pocket sized meter is ideal for engineers and HVAC technicians for on the spot measurements.

Compact in design, the RS PRO miniature anemometer features an in-built 30mm plastic impeller which registers the wind speed passing through the blades. With a measuring range of 0.4 to 20 m/s the RS PRO miniature meter can even be used for low flow speeds. In addition the RS PRO miniature anemometer is able simultaneously measure the air temperature thanks to the accurate NTC sensor.

Operation of the instrument is simple, just 4 control keys allow the user to scroll through and select the required function. The RS PRO meter displays the units for air velocity as m/s, km/h, fpm, mph, kts, and the temperature is selectable C° or °F. A large dual LCD screen clearly displays the readings and the data hold function preserves the measurements for logging purposes.

Features and Benefits

• Low cost
• Compact and lightweight
• Dual LCD display
• 30mm impeller
• Light Air response 0.4 m/s
• Sampling rate 1 time per second
• Velocity measurement in m/s, ft/min, knots, km/hr or mph
• °C or °F selectable
• Minimum, Maximum, Average and data hold
• Air flow calculate function
• Auto power off

Applications

Rotating vane anemometers are used to measure environmental conditions quickly and accurately. The information and data they provide are vital in a wide range of applications and environments. Essential for reporting, forecasting, planning and more importantly health and safety. Some of the more common applications are

• HVAC
• Construction
• Roofing
• Sailing, boating and windsurfing
• Climbing and hiking
• Aviation, wind direction, airflow and gust
• Weather stations and meteorological studies

Q - Is there a recommended replacement battery?
A - Yes, this RS PRO digital anemometer uses Alkaline 1.5V AAA batteries for its power supply. See RS part number 744-2209

Supplied with

1.5V AAA batteries (x2), carrying case, user manual

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 75,40

€ 75,40 Всеки (ex VAT)

RS PRO IM-740 Rotary Vane Anemometer, 25m/s Max, Measures Air Velocity, Temperature

€ 75,40

€ 75,40 Всеки (ex VAT)

RS PRO IM-740 Rotary Vane Anemometer, 25m/s Max, Measures Air Velocity, Temperature
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Model Number p

IM-740

Measurement Parameters

Air Velocity, Temperature

Model Number (p)

IM-740

Maximum Air Velocity

25m/s

Best Air Velocity Accuracy

±2 %

Air Velocity Resolution

0.1m/s

Probe Type

Rotary Vane

Maximum Temperature

+50°C

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±1 °C

Power Source

Battery

Battery Type

AAA

Battery Life

50 h

Weight

80g

Height

23mm

Width

48mm

Length

135mm

Distrelec Product Id

30403808

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Pro Mini Pocket Air Velocity Meter IM-740

From the trusted RS PRO brand, a mini rotating vane anemometer designed for measuring air velocity, wind speed and temperature. The digital hand-held meter provides rapid accurate readings without compromising on performance. Constructed from high-quality impact resistant materials this RS RRO pocket sized meter is ideal for engineers and HVAC technicians for on the spot measurements.

Compact in design, the RS PRO miniature anemometer features an in-built 30mm plastic impeller which registers the wind speed passing through the blades. With a measuring range of 0.4 to 20 m/s the RS PRO miniature meter can even be used for low flow speeds. In addition the RS PRO miniature anemometer is able simultaneously measure the air temperature thanks to the accurate NTC sensor.

Operation of the instrument is simple, just 4 control keys allow the user to scroll through and select the required function. The RS PRO meter displays the units for air velocity as m/s, km/h, fpm, mph, kts, and the temperature is selectable C° or °F. A large dual LCD screen clearly displays the readings and the data hold function preserves the measurements for logging purposes.

Features and Benefits

• Low cost
• Compact and lightweight
• Dual LCD display
• 30mm impeller
• Light Air response 0.4 m/s
• Sampling rate 1 time per second
• Velocity measurement in m/s, ft/min, knots, km/hr or mph
• °C or °F selectable
• Minimum, Maximum, Average and data hold
• Air flow calculate function
• Auto power off

Applications

Rotating vane anemometers are used to measure environmental conditions quickly and accurately. The information and data they provide are vital in a wide range of applications and environments. Essential for reporting, forecasting, planning and more importantly health and safety. Some of the more common applications are

• HVAC
• Construction
• Roofing
• Sailing, boating and windsurfing
• Climbing and hiking
• Aviation, wind direction, airflow and gust
• Weather stations and meteorological studies

Q - Is there a recommended replacement battery?
A - Yes, this RS PRO digital anemometer uses Alkaline 1.5V AAA batteries for its power supply. See RS part number 744-2209

Supplied with

1.5V AAA batteries (x2), carrying case, user manual

Може да се интересувате от