Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO ILM01 Light Meter, 0.01lx to , ±3 % ± 5 Digit

Номер на артикул на RS: 123-2223Марка: RS PRODistrelec Article No.: 30403855
brand-logo
Преглед на всички в Светломери

Технически документи

Спецификации

Brand

RS Pro

Minimum Light Level

0.01lx

Best Accuracy

±3 % ± 5 Digit

Sensor Type

Photodiode

Battery Life

100 h

Battery Type

AAA

Power Source

Battery

Weight

320g

Features

Accurate, Auto Power Off Function, Data Hold, Instant Response, Point Average Function

Height

150mm

Length

72mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

35mm

Model Number p

ILM01

Distrelec Product Id

30403855

Model Number (p)

ILM01

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO ILM-01 Digital Light Meter

From the trusted RS PRO brand, the ILM-01 is a great value digital light meter with spectral sensitivity close to the CIE photopic standard curve. The light meter has a sensor that attaches by a flexible wire allowing you to easily take readings where you need to most. It features a 4 digit LCD dual display for quick and accurate reading of measurements, and has a stand for further convenience.

Lightweight and pocket-sized, this handheld light meter is ideal for light measuring applications in almost any environment.

Features and Benefits

• Dual display, 4 digit LCD
• Spectral sensitivity close to CIE photopic curve
• Measuring Levels Ranging 0.01 to 50.00 Klux, 0.001 to 5000 foot-candles, autoranging 4 step
• Accurate and instant response
• Luminous intensity measurement
• Data Hold function
• Data memory and read function
• Point - average function
• Auto power off function
• Dimensions 150 x 72 x 33 mm
• Weight 320 g

Applications

Light meters measure light levels or light pollution within the environment. It’s a key piece of equipment to ensure that there is the right amount of ambient light within the workplace, at school or even at home, and are often used by photographers in studios and natural environments to calibrate film equipment. They most often measure light sources like white LED light, fluorescent lighting, metal halide, high-pressure sodium and incandescent lighting. The most common types of environments where light meters are used are:

• Warehouses and factories
• Commercial office buildings
• Hotels and restaurants
• Public buildings
• Schools and other educational buildings
• Libraries
• Museums and art galleries
• Hospitals and other healthcare buildings
• Garages and car parks
• Stadiums and sports & leisure buildings
• Building commissioning, operation and maintenance
• Building security
• Photography and video

How is light measured?

When using this light meter, light levels are measured using the lux scale and foot-candle scale.

Why RS PRO?

RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.

When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

Supplied with

Carrying case, user manual, AAA battery (x6)

Информацията за складовите наличности временно не е налична.

€ 91,32

€ 91,32 Всеки (ex VAT)

RS PRO ILM01 Light Meter, 0.01lx to , ±3 % ± 5 Digit

Calibration type

€ 91,32

€ 91,32 Всеки (ex VAT)

RS PRO ILM01 Light Meter, 0.01lx to , ±3 % ± 5 Digit
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Minimum Light Level

0.01lx

Best Accuracy

±3 % ± 5 Digit

Sensor Type

Photodiode

Battery Life

100 h

Battery Type

AAA

Power Source

Battery

Weight

320g

Features

Accurate, Auto Power Off Function, Data Hold, Instant Response, Point Average Function

Height

150mm

Length

72mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

35mm

Model Number p

ILM01

Distrelec Product Id

30403855

Model Number (p)

ILM01

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO ILM-01 Digital Light Meter

From the trusted RS PRO brand, the ILM-01 is a great value digital light meter with spectral sensitivity close to the CIE photopic standard curve. The light meter has a sensor that attaches by a flexible wire allowing you to easily take readings where you need to most. It features a 4 digit LCD dual display for quick and accurate reading of measurements, and has a stand for further convenience.

Lightweight and pocket-sized, this handheld light meter is ideal for light measuring applications in almost any environment.

Features and Benefits

• Dual display, 4 digit LCD
• Spectral sensitivity close to CIE photopic curve
• Measuring Levels Ranging 0.01 to 50.00 Klux, 0.001 to 5000 foot-candles, autoranging 4 step
• Accurate and instant response
• Luminous intensity measurement
• Data Hold function
• Data memory and read function
• Point - average function
• Auto power off function
• Dimensions 150 x 72 x 33 mm
• Weight 320 g

Applications

Light meters measure light levels or light pollution within the environment. It’s a key piece of equipment to ensure that there is the right amount of ambient light within the workplace, at school or even at home, and are often used by photographers in studios and natural environments to calibrate film equipment. They most often measure light sources like white LED light, fluorescent lighting, metal halide, high-pressure sodium and incandescent lighting. The most common types of environments where light meters are used are:

• Warehouses and factories
• Commercial office buildings
• Hotels and restaurants
• Public buildings
• Schools and other educational buildings
• Libraries
• Museums and art galleries
• Hospitals and other healthcare buildings
• Garages and car parks
• Stadiums and sports & leisure buildings
• Building commissioning, operation and maintenance
• Building security
• Photography and video

How is light measured?

When using this light meter, light levels are measured using the lux scale and foot-candle scale.

Why RS PRO?

RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.

When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

Supplied with

Carrying case, user manual, AAA battery (x6)