Технически документи
Спецификации
Brand
RS ProContact Configuration
SPST
Switch Operation
On-Off
Panel Cut Out Diameter
20mm
Contact Current Rating
10 A
Illuminated
Yes
Actuator Colour
Green
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Panel Cut Out Size
20mm
Actuator Shape
Round
DC Voltage Rating
24V
Contact Resistance
30mΩ
Operating Temperature Range
-25 → +125°C
Mechanical Life
10000Cycles
Maximum Operating Temperature
+125°C
Case Material
Nylon
Contact Material
Silver Nickel Alloy
Minimum Operating Temperature
-25°C
Distrelec Product Id
30403013
Страна на произход
China
€ 3,52
€ 3,52 Всеки (ex VAT)
1
€ 3,52
€ 3,52 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 3,52 |
25 - 49 | € 3,10 |
50 - 99 | € 2,99 |
100 - 249 | € 2,73 |
250+ | € 2,60 |
Технически документи
Спецификации
Brand
RS ProContact Configuration
SPST
Switch Operation
On-Off
Panel Cut Out Diameter
20mm
Contact Current Rating
10 A
Illuminated
Yes
Actuator Colour
Green
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Panel Cut Out Size
20mm
Actuator Shape
Round
DC Voltage Rating
24V
Contact Resistance
30mΩ
Operating Temperature Range
-25 → +125°C
Mechanical Life
10000Cycles
Maximum Operating Temperature
+125°C
Case Material
Nylon
Contact Material
Silver Nickel Alloy
Minimum Operating Temperature
-25°C
Distrelec Product Id
30403013
Страна на произход
China