RS PRO Illuminated Push Button Switch, Panel Mount, 22.2mm Cutout, DPDT, Green LED, 250V ac, IP67

Номер на артикул на RS: 175-9237Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Illuminated

Yes

Panel Cut Out Diameter

22.2mm

Mounting Type

Panel Mount

Contact Configuration

DPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Green

IP Rating

IP67

Contact Current Rating

3 A, 5 A

Contact Material

Copper

Contact AC Voltage Rating

250V

Manufacturer Part No.

MPB22-A0F21E-624-JQ

Case Colour

Natural

Terminal Type

Solder

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 358,67

€ 17,934 Each (In a Tray of 20) (ex VAT)

RS PRO Illuminated Push Button Switch, Panel Mount, 22.2mm Cutout, DPDT, Green LED, 250V ac, IP67

€ 358,67

€ 17,934 Each (In a Tray of 20) (ex VAT)

RS PRO Illuminated Push Button Switch, Panel Mount, 22.2mm Cutout, DPDT, Green LED, 250V ac, IP67

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Illuminated

Yes

Panel Cut Out Diameter

22.2mm

Mounting Type

Panel Mount

Contact Configuration

DPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Green

IP Rating

IP67

Contact Current Rating

3 A, 5 A

Contact Material

Copper

Contact AC Voltage Rating

250V

Manufacturer Part No.

MPB22-A0F21E-624-JQ

Case Colour

Natural

Terminal Type

Solder

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от