Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 22.2mm Cutout, DPDT, Red LED, 250V ac, IP65

Номер на артикул на RS: 175-8245Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

22.2mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

DPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Red

IP Rating

IP65

Contact Current Rating

3 A, 5 A

Contact Material

Brass

Case Colour

Silver

Contact AC Voltage Rating

250V

Manufacturer Part No.

KPB22-8300-F20-3220-JQ

Terminal Type

Solder

Страна на произход

Taiwan, Province Of China

Информацията за складовите наличности временно не е налична.

€ 249,91

€ 12,496 Each (In a Tray of 20) (ex VAT)

RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 22.2mm Cutout, DPDT, Red LED, 250V ac, IP65

€ 249,91

€ 12,496 Each (In a Tray of 20) (ex VAT)

RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 22.2mm Cutout, DPDT, Red LED, 250V ac, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

22.2mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

DPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Red

IP Rating

IP65

Contact Current Rating

3 A, 5 A

Contact Material

Brass

Case Colour

Silver

Contact AC Voltage Rating

250V

Manufacturer Part No.

KPB22-8300-F20-3220-JQ

Terminal Type

Solder

Страна на произход

Taiwan, Province Of China