RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 22.2mm Cutout, DPDT, Red LED, 250V ac, IP65

Технически документи
Спецификации
Brand
RS ProSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
22.2mm
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
DPDT
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Red
IP Rating
IP65
Contact Current Rating
3 A, 5 A
Contact Material
Brass
Contact AC Voltage Rating
250V
Manufacturer Part No.
KPB22-8300-F20-324-JQ
Case Colour
Silver
Terminal Type
Solder
€ 256,41
€ 12,821 Each (In a Tray of 20) (ex VAT)
20
€ 256,41
€ 12,821 Each (In a Tray of 20) (ex VAT)
20
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
22.2mm
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
DPDT
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Red
IP Rating
IP65
Contact Current Rating
3 A, 5 A
Contact Material
Brass
Contact AC Voltage Rating
250V
Manufacturer Part No.
KPB22-8300-F20-324-JQ
Case Colour
Silver
Terminal Type
Solder