RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 19.2mm Cutout, DPST, Red LED, 250V ac, IP65

Технически документи
Спецификации
Brand
RS ProSwitch Operation
Latching
Illuminated
Yes
Series
SW19S
Panel Cut Out Diameter
19.2mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
DPST
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Red
IP Rating
IP65
Push Button Material
Stainless Steel
Contact Current Rating
5 A @ 250 V ac
Contact Material
Silver Alloy
Legend
Ring
Contact AC Voltage Rating
250V
Case Colour
Natural
Terminal Type
Screw
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Страна на произход
China
€ 34,68
€ 34,68 Всеки (ex VAT)
1
€ 34,68
€ 34,68 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSwitch Operation
Latching
Illuminated
Yes
Series
SW19S
Panel Cut Out Diameter
19.2mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
DPST
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Red
IP Rating
IP65
Push Button Material
Stainless Steel
Contact Current Rating
5 A @ 250 V ac
Contact Material
Silver Alloy
Legend
Ring
Contact AC Voltage Rating
250V
Case Colour
Natural
Terminal Type
Screw
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Страна на произход
China