Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 22mm Cutout, SPDT, Blue LED, 24V, IP65, IP67

Номер на артикул на RS: 811-8496Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPDT

Voltage Rating

24V

Push Button Style

Round

LED Colour

Blue

IP Rating

IP65, IP67

Contact Current Rating

5 A @ 250 V ac

Contact Material

Silver Alloy

Contact AC Voltage Rating

250V

Manufacturer Part No.

AV03L-B12-M3-FR-B-24V

Terminal Type

Quick Connect

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Anti Vandal 22mm Push Button Switches

This high-quality anti vandal push button switch from our own brand RS PRO is designed to withstand physical attack and it is suitable for any application that requires above panel resistance to water and dust access such as public kiosks, outside panels or open dashboards.

• Operating life of 50,000 cycles
• Operating force of 4N max
• Stainless steel construction
• Copper alloy, silver plated contact
• Brass, silver plated terminal
• Front panel protection to IP67

RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Информацията за складовите наличности временно не е налична.

€ 34,82

€ 34,82 Всеки (ex VAT)

RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 22mm Cutout, SPDT, Blue LED, 24V, IP65, IP67

€ 34,82

€ 34,82 Всеки (ex VAT)

RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 22mm Cutout, SPDT, Blue LED, 24V, IP65, IP67
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 34,82
10 - 24€ 31,35
25 - 49€ 28,56
50 - 99€ 26,12
100+€ 24,38

Технически документи

Спецификации

Brand

RS Pro

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPDT

Voltage Rating

24V

Push Button Style

Round

LED Colour

Blue

IP Rating

IP65, IP67

Contact Current Rating

5 A @ 250 V ac

Contact Material

Silver Alloy

Contact AC Voltage Rating

250V

Manufacturer Part No.

AV03L-B12-M3-FR-B-24V

Terminal Type

Quick Connect

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Anti Vandal 22mm Push Button Switches

This high-quality anti vandal push button switch from our own brand RS PRO is designed to withstand physical attack and it is suitable for any application that requires above panel resistance to water and dust access such as public kiosks, outside panels or open dashboards.

• Operating life of 50,000 cycles
• Operating force of 4N max
• Stainless steel construction
• Copper alloy, silver plated contact
• Brass, silver plated terminal
• Front panel protection to IP67

RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.