Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 19.2mm Cutout, DPST, Green LED, 250V ac, IP65

Номер на артикул на RS: 248-9155Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Switch Operation

Latching

Illuminated

Yes

Series

SW19S

Panel Cut Out Diameter

19.2mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

DPST

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Green

IP Rating

IP65

Push Button Material

Stainless Steel

Contact Current Rating

5 A @ 250 V ac

Contact Material

Silver Alloy

Legend

Ring

Contact AC Voltage Rating

250V

Case Colour

Natural

Terminal Type

Screw

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 33,87

€ 33,87 Всеки (ex VAT)

RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 19.2mm Cutout, DPST, Green LED, 250V ac, IP65

€ 33,87

€ 33,87 Всеки (ex VAT)

RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 19.2mm Cutout, DPST, Green LED, 250V ac, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 33,87
10 - 99€ 32,85
100+€ 27,09

Технически документи

Спецификации

Brand

RS Pro

Switch Operation

Latching

Illuminated

Yes

Series

SW19S

Panel Cut Out Diameter

19.2mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

DPST

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Green

IP Rating

IP65

Push Button Material

Stainless Steel

Contact Current Rating

5 A @ 250 V ac

Contact Material

Silver Alloy

Legend

Ring

Contact AC Voltage Rating

250V

Case Colour

Natural

Terminal Type

Screw

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Страна на произход

China