RS PRO Illuminated Push Button Complete Unit, 22.5mm Cutout, 1NO + 1NC

Технически документи
Спецификации
Brand
RS ProIlluminated
Yes
Series
ECX1 Series
Panel Cut Out Diameter
22.5mm
Push Button Colour
White
Contact Configuration
1NO + 1NC
Push Button Style
Round
Illumination Voltage
24V
Terminal Type
Screw
Manufacturer Part No.
GCX1206-11N24L
Maximum AC Voltage
400V
Maximum DC Voltage
250V
Страна на произход
Italy
€ 37,27
€ 37,27 Всеки (ex VAT)
1
€ 37,27
€ 37,27 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProIlluminated
Yes
Series
ECX1 Series
Panel Cut Out Diameter
22.5mm
Push Button Colour
White
Contact Configuration
1NO + 1NC
Push Button Style
Round
Illumination Voltage
24V
Terminal Type
Screw
Manufacturer Part No.
GCX1206-11N24L
Maximum AC Voltage
400V
Maximum DC Voltage
250V
Страна на произход
Italy