RS PRO Illuminated Piezo Switch, Momentary (NO), SPST, IP69, Cable, 1A, -20 → +75°C Natural Aluminium

Технически документи
Спецификации
Brand
RS ProSwitch Operation
Momentary (NO)
Illuminated
Yes
LED Colour
Red/Green/Blue
Terminal Type
Cable
Contact Configuration
SPST
Panel Cut Out Diameter
22mm
Contact Current Rating
1A
IP Rating
IP69
Actuator Colour
Natural Aluminium
Case Colour
Aluminium
Contact Material
Aluminium Type 6061 T651
Minimum Operating Temperature
_20°C
Maximum Operating Temperature
+75°C
Voltage Rating
1 to 24 V, 1 A
Operating Temperature Range
-20 → +75°C
€ 92,85
€ 92,85 Всеки (ex VAT)
1
€ 92,85
€ 92,85 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 92,85 |
10+ | € 88,20 |
Технически документи
Спецификации
Brand
RS ProSwitch Operation
Momentary (NO)
Illuminated
Yes
LED Colour
Red/Green/Blue
Terminal Type
Cable
Contact Configuration
SPST
Panel Cut Out Diameter
22mm
Contact Current Rating
1A
IP Rating
IP69
Actuator Colour
Natural Aluminium
Case Colour
Aluminium
Contact Material
Aluminium Type 6061 T651
Minimum Operating Temperature
_20°C
Maximum Operating Temperature
+75°C
Voltage Rating
1 to 24 V, 1 A
Operating Temperature Range
-20 → +75°C