Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Illuminated Piezo Switch, Momentary (NO), SPST, IP69, Flexible Wire, 200mA, -20 → +75°C Red

Номер на артикул на RS: 259-1144Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Switch Operation

Momentary (NO)

Illuminated

Yes

LED Colour

Red

Terminal Type

Cable

Terminal Type

Flexible Wire

Contact Configuration

SPST

Panel Cut Out Diameter

19mm

Contact Current Rating

200 mA

Contact Current Rating

200mA

IP Rating

IP69

Actuator Colour

Red

Case Colour

Aluminium

Case Colour

Red

Contact Material

Aluminium Type 6061 T651

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Voltage Rating

0 to 24 V, 0.2 A

Operating Temperature Range

-20 → +75°C

Страна на произход

Iceland

Информацията за складовите наличности временно не е налична.

€ 49,54

€ 49,54 Всеки (ex VAT)

RS PRO Illuminated Piezo Switch, Momentary (NO), SPST, IP69, Flexible Wire, 200mA, -20 → +75°C Red

€ 49,54

€ 49,54 Всеки (ex VAT)

RS PRO Illuminated Piezo Switch, Momentary (NO), SPST, IP69, Flexible Wire, 200mA, -20 → +75°C Red
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 49,54
10+€ 47,06

Технически документи

Спецификации

Brand

RS Pro

Switch Operation

Momentary (NO)

Illuminated

Yes

LED Colour

Red

Terminal Type

Cable

Terminal Type

Flexible Wire

Contact Configuration

SPST

Panel Cut Out Diameter

19mm

Contact Current Rating

200 mA

Contact Current Rating

200mA

IP Rating

IP69

Actuator Colour

Red

Case Colour

Aluminium

Case Colour

Red

Contact Material

Aluminium Type 6061 T651

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Voltage Rating

0 to 24 V, 0.2 A

Operating Temperature Range

-20 → +75°C

Страна на произход

Iceland