RS PRO Illuminated Piezo Switch, Momentary (NO), SPST, IP69, Flexible Wire, 200mA, -20 → +75°C Natural

Технически документи
Спецификации
Brand
RS ProSwitch Operation
Momentary (NO)
Illuminated
Yes
LED Colour
Red/Green
Terminal Type
Flexible Wire
Contact Configuration
SPST
Panel Cut Out Diameter
22.5mm
Contact Current Rating
200mA
IP Rating
IP69
Actuator Colour
Natural
Case Colour
Stainless Steel
Contact Material
Stainless Steel
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+75°C
Voltage Rating
1 to 24 V, 0.2 A
Operating Temperature Range
-20 → +75°C
€ 70,61
€ 70,61 Всеки (ex VAT)
1
€ 70,61
€ 70,61 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 70,61 |
10+ | € 67,07 |
Технически документи
Спецификации
Brand
RS ProSwitch Operation
Momentary (NO)
Illuminated
Yes
LED Colour
Red/Green
Terminal Type
Flexible Wire
Contact Configuration
SPST
Panel Cut Out Diameter
22.5mm
Contact Current Rating
200mA
IP Rating
IP69
Actuator Colour
Natural
Case Colour
Stainless Steel
Contact Material
Stainless Steel
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+75°C
Voltage Rating
1 to 24 V, 0.2 A
Operating Temperature Range
-20 → +75°C