RS PRO Illuminated Miniature Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, Yellow LED, 32/50/125V

Технически документи
Спецификации
Brand
RS ProSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
32/50/125V ac
Push Button Style
Dome
LED Colour
Yellow
IP Rating
IP67
Contact Current Rating
400 mA @ 32 V ac
Contact Material
Gold Plated Silver
Contact DC Voltage Rating
50V
Contact AC Voltage Rating
32 V, 125V
Case Colour
Black
Terminal Type
Solder
Страна на произход
China
Детайли за продукта
Sub-Miniature Illuminated Push Button Switches
Illuminated push button switches available with threaded bushing or snap in panel mounting. Each switch has centre spot LED illumination.
Operating force: 2N - 5N
Contact bounce: 10 ms
Mechanical life: 1000000 cycles
Soldering: 350°C maximum for 5 seconds
€ 4,48
€ 4,48 Всеки (ex VAT)
Стандарт
1
€ 4,48
€ 4,48 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 4,48 |
10 - 24 | € 4,34 |
25 - 49 | € 4,21 |
50 - 99 | € 3,99 |
100+ | € 3,68 |
Технически документи
Спецификации
Brand
RS ProSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
32/50/125V ac
Push Button Style
Dome
LED Colour
Yellow
IP Rating
IP67
Contact Current Rating
400 mA @ 32 V ac
Contact Material
Gold Plated Silver
Contact DC Voltage Rating
50V
Contact AC Voltage Rating
32 V, 125V
Case Colour
Black
Terminal Type
Solder
Страна на произход
China
Детайли за продукта
Sub-Miniature Illuminated Push Button Switches
Illuminated push button switches available with threaded bushing or snap in panel mounting. Each switch has centre spot LED illumination.
Operating force: 2N - 5N
Contact bounce: 10 ms
Mechanical life: 1000000 cycles
Soldering: 350°C maximum for 5 seconds