Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Illuminated Magnifying Glass, 3 x Magnification

Номер на артикул на RS: 136-8101Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Magnification Power

3

Illuminated

Yes

Battery Operated

Yes

Battery Type

AG10

Type

LED

Детайли за продукта

RS Pro Bifocal Illuminated Pull-out Magnifiers

RS Pro bifocal illuminated pull out magnifier is ideal for reading or inspecting small parts.
The compact hand held magnifier has a primary lens magnification of 3x and a secondary spot lens magnification of 6x.

Features and Benefits

Lightweight
Sliding on/off switch
Comes with 3 x AG10 batteries and a lanyard

Може да се интересувате от
RS PRO Illuminated Magnifier, 2.5X x Magnification
€ 8,21Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Illuminated Magnifying Glass, 3 x Magnification

P.O.A.

RS PRO Illuminated Magnifying Glass, 3 x Magnification
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Illuminated Magnifier, 2.5X x Magnification
€ 8,21Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Magnification Power

3

Illuminated

Yes

Battery Operated

Yes

Battery Type

AG10

Type

LED

Детайли за продукта

RS Pro Bifocal Illuminated Pull-out Magnifiers

RS Pro bifocal illuminated pull out magnifier is ideal for reading or inspecting small parts.
The compact hand held magnifier has a primary lens magnification of 3x and a secondary spot lens magnification of 6x.

Features and Benefits

Lightweight
Sliding on/off switch
Comes with 3 x AG10 batteries and a lanyard

Може да се интересувате от
RS PRO Illuminated Magnifier, 2.5X x Magnification
€ 8,21Всеки (ex VAT)