RS PRO Illuminated Magnifier, 7X x Magnification, 65mm Diameter

Номер на артикул на RS: 123-0924Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Magnification Power

7X

Magnifier Type

Magnifying Glass with Light

Lens Diameter

65mm

Illuminated

Yes

Battery Operated

Yes

Battery Type

AAA

Type

Illuminated Magnifier

Страна на произход

China

Детайли за продукта

RS Pro Illuminated Magnifiers

RS Pro illuminated magnifiers. These hand held magnifiers are ideal for reading and inspecting small parts. Offers 7 x or 10 x magnification, precision ground glass lens set in a sturdy body, ergonomic or contoured handles makes these magnifiers comfortable to hold.

Features and Benefits

Illumination
Magnification: 7 x or 10 x
Comfort

Може да се интересувате от
RS PRO Magnifier, 5X x Magnification, 70mm Diameter
€ 5,28Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Illuminated Magnifier, 7X x Magnification, 65mm Diameter

P.O.A.

RS PRO Illuminated Magnifier, 7X x Magnification, 65mm Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Magnifier, 5X x Magnification, 70mm Diameter
€ 5,28Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Magnification Power

7X

Magnifier Type

Magnifying Glass with Light

Lens Diameter

65mm

Illuminated

Yes

Battery Operated

Yes

Battery Type

AAA

Type

Illuminated Magnifier

Страна на произход

China

Детайли за продукта

RS Pro Illuminated Magnifiers

RS Pro illuminated magnifiers. These hand held magnifiers are ideal for reading and inspecting small parts. Offers 7 x or 10 x magnification, precision ground glass lens set in a sturdy body, ergonomic or contoured handles makes these magnifiers comfortable to hold.

Features and Benefits

Illumination
Magnification: 7 x or 10 x
Comfort

Може да се интересувате от
RS PRO Magnifier, 5X x Magnification, 70mm Diameter
€ 5,28Всеки (ex VAT)