Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Illuminated Emergency Stop Push Button, Panel Mount, DPDT, IP65

Номер на артикул на RS: 820-0466Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Mounting Type

Panel Mount

Contact Configuration

DPDT

Illuminated

Yes

IP Rating

IP65

Voltage Rating

250V ac

Contact Current Rating

5 A @ 250 V ac

Contact AC Voltage Rating

250V

Switch Operation

Latching

Manufacturer Part No.

ADA16E6-R11-A1KR

Terminal Type

Solder

Panel Cut Out Width

45mm

Panel Cut Out Width

45mm

Panel Cut Out Height

45mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS IP65 Emergency Stop Switch - ADA16E Series (16mm)

This Emergency Stop (E-stop) switch from our own RS PRO brand is designed to fit industry standard 16mm diameter cut-out in panels with a thickness between 0.5 and 5mm. Each E-stop switch is provided pre-assembled with a 1NO/1NC + 1NO/1NC Contact Block with 2.8x0.5mm universal terminals that allow either direct soldering or plug in receptacles. Installation is quick and easy due to the removable contact block and once fully assembled onto the panel the Emergency Stop (E-stop) switch has a waterproof panel sealing to IP65. The E-stop switch has a red 24mm diameter actuator head which protrudes 18mm from the panel, with a behind panel depth of 42.4mm.
Designed to allow easy operation with a thumb or even a gloved hand, simply push to activate and twist clockwise to unlock. The high actuation force (2kgf) prevents accidental touch stopping machines and causing danger or damage.
Other switches in the ADA16 series include Key switches, Rotary Selector switch, Buzzer, Pilot Light Indicators and sub-assembled, modular construction, illuminated or non illuminated Push Button switches, to view a portion of these see stock numbers 745-2433, 745-2439, 745-2436, 745-2445, 745-2486 and 745-2449 respectively.

• Waterproof rated to IP65
• 16mm Ø panel cut out
• Rated to 5A 250Vac (8A 125Vac)
• Silver contacts
• Insulation resistance >50MΩ
• 2kgf actuating force
• Mechanical Life 100,000 operations minimum
• Electrical Life 50,000 operations minimum
• -25 to +55°C operating temperature range

RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 26,76

€ 26,76 Всеки (ex VAT)

RS PRO Illuminated Emergency Stop Push Button, Panel Mount, DPDT, IP65

€ 26,76

€ 26,76 Всеки (ex VAT)

RS PRO Illuminated Emergency Stop Push Button, Panel Mount, DPDT, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 26,76
5 - 9€ 24,91
10 - 24€ 22,69
25 - 49€ 19,00
50+€ 17,63
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Mounting Type

Panel Mount

Contact Configuration

DPDT

Illuminated

Yes

IP Rating

IP65

Voltage Rating

250V ac

Contact Current Rating

5 A @ 250 V ac

Contact AC Voltage Rating

250V

Switch Operation

Latching

Manufacturer Part No.

ADA16E6-R11-A1KR

Terminal Type

Solder

Panel Cut Out Width

45mm

Panel Cut Out Width

45mm

Panel Cut Out Height

45mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS IP65 Emergency Stop Switch - ADA16E Series (16mm)

This Emergency Stop (E-stop) switch from our own RS PRO brand is designed to fit industry standard 16mm diameter cut-out in panels with a thickness between 0.5 and 5mm. Each E-stop switch is provided pre-assembled with a 1NO/1NC + 1NO/1NC Contact Block with 2.8x0.5mm universal terminals that allow either direct soldering or plug in receptacles. Installation is quick and easy due to the removable contact block and once fully assembled onto the panel the Emergency Stop (E-stop) switch has a waterproof panel sealing to IP65. The E-stop switch has a red 24mm diameter actuator head which protrudes 18mm from the panel, with a behind panel depth of 42.4mm.
Designed to allow easy operation with a thumb or even a gloved hand, simply push to activate and twist clockwise to unlock. The high actuation force (2kgf) prevents accidental touch stopping machines and causing danger or damage.
Other switches in the ADA16 series include Key switches, Rotary Selector switch, Buzzer, Pilot Light Indicators and sub-assembled, modular construction, illuminated or non illuminated Push Button switches, to view a portion of these see stock numbers 745-2433, 745-2439, 745-2436, 745-2445, 745-2486 and 745-2449 respectively.

• Waterproof rated to IP65
• 16mm Ø panel cut out
• Rated to 5A 250Vac (8A 125Vac)
• Silver contacts
• Insulation resistance >50MΩ
• 2kgf actuating force
• Mechanical Life 100,000 operations minimum
• Electrical Life 50,000 operations minimum
• -25 to +55°C operating temperature range

RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от