RS PRO ILCM06R Clamp Meter, Max Current 100A ac CAT III 300 V

Номер на артикул на RS: 136-7823Марка: RS PRO
brand-logo
Преглед на всички в Скобни метри

Технически документи

Спецификации

Brand

RS Pro

Absolute Maximum AC Current Measurement

100A ac

Model Number

ILCM06R

AC Current Measurement Resolution

1µA

Clamp Meter Type

Leakage Clamp Meter

Best AC Current Accuracy

±(1% rdg + 8dgts)

Jaw Capacity Busbars

40mm

Functions Measured

AC Current

True RMS

Yes

Power Source

Battery

Minimum Operating Temperature

0°C

Height

203mm

Width

42mm

Length

78mm

Maximum Conductor Size

40 (Dia.)mm

Battery Life

60 h

Weight

300 (with Battery)g

Safety Category Level

CAT III

Safety Category Voltage

300V

Battery Type

1.5 V AAA, Alkaline

Dimensions

78 x 42 x 203mm

Safety Category

CAT III 300 V

Maximum Operating Temperature

+50°C

Страна на произход

Taiwan, Province Of China

Може да се интересувате от

€ 343,48

€ 343,48 Всеки (ex VAT)

RS PRO ILCM06R Clamp Meter, Max Current 100A ac CAT III 300 V

Calibration type

€ 343,48

€ 343,48 Всеки (ex VAT)

RS PRO ILCM06R Clamp Meter, Max Current 100A ac CAT III 300 V

Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Absolute Maximum AC Current Measurement

100A ac

Model Number

ILCM06R

AC Current Measurement Resolution

1µA

Clamp Meter Type

Leakage Clamp Meter

Best AC Current Accuracy

±(1% rdg + 8dgts)

Jaw Capacity Busbars

40mm

Functions Measured

AC Current

True RMS

Yes

Power Source

Battery

Minimum Operating Temperature

0°C

Height

203mm

Width

42mm

Length

78mm

Maximum Conductor Size

40 (Dia.)mm

Battery Life

60 h

Weight

300 (with Battery)g

Safety Category Level

CAT III

Safety Category Voltage

300V

Battery Type

1.5 V AAA, Alkaline

Dimensions

78 x 42 x 203mm

Safety Category

CAT III 300 V

Maximum Operating Temperature

+50°C

Страна на произход

Taiwan, Province Of China

Може да се интересувате от