RS PRO IIT2010 Insulation Tester, 50V Min, 1000V Max, 9.5GΩ Max

Номер на артикул на RS: 917-6308Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Model Number p

IIT2010

Tester Type

Insulation Tester

Minimum Test Voltage

50V

Maximum Test Voltage

1000V

Maximum Insulation Resistance Measurement

9.5GΩ

Display Type

LCD - Dot Matrix

Power Source

Mains

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Weight

19kg

Height

150mm

Width

330mm

Length

460mm

Dimensions

460 x 330 x 150mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Electrical Safety Tester GPT-9000 Series

From the trusted RS PRO brand, the GPT-9000 series electrical safety tester is built upon a platform of AC 500 VA maximum power output. It features a highly-efficient PWM amplifier which is designed to impede the influence from the voltage fluctuation of the input AC source. It also features automatic output voltage cut off (within 150 us) upon the detection of an abnormal output voltage or a trip of current limits during test, and automatically discharges the DUT after each test to eliminate excessive voltage that remains on the DUT.

The tester has a high-resolution dot-matrix LCD display and colour LED indicators, so that measurements can be interpreted easily and quickly.

When convenience and precision is required in electrical safety applications, the GPT-9000 tester sets a reliable standard.

Features & Benefits

• 500 VA AC Test Capacity
• 240 x 64 Ice Blue Dot-Matrix LCD
• Sweep function for DUT characteristic analysis
• Insulation resistance measurement up to 50 GΩ (GPT-9903/9904)
• Manual / Auto Mode
• Function key for quick selection
• High-intensity flash for caution & status indication
• Safety Interlock function
• Zero crossing turn-on operation
• Controllable Ramp-up time
• True RMS current measurement
• High resolution: 1 μA or measuring current, 2 V for setting voltage
• PWM amplifier to enhance the power efficiency and reliable testing
• Max. 100 memo block for test condition (step) setting
• Remote terminal on the front panel or "start" and "Stop" control
• Rear panel output available
• Interface: RS-232C, USB device, Signal I/O and GPIB (optional)

Applications

Electrical safety testing is required to ensure the safety compliance of electrical equipment of all kinds. Whether testing during production or for maintenance or electrical inspection purposes, an electrical safety tester is essential.

Why RS PRO?

RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.

When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs..

€ 3 242,91

€ 3 242,91 Всеки (ex VAT)

RS PRO IIT2010 Insulation Tester, 50V Min, 1000V Max, 9.5GΩ Max

€ 3 242,91

€ 3 242,91 Всеки (ex VAT)

RS PRO IIT2010 Insulation Tester, 50V Min, 1000V Max, 9.5GΩ Max

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Model Number p

IIT2010

Tester Type

Insulation Tester

Minimum Test Voltage

50V

Maximum Test Voltage

1000V

Maximum Insulation Resistance Measurement

9.5GΩ

Display Type

LCD - Dot Matrix

Power Source

Mains

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Weight

19kg

Height

150mm

Width

330mm

Length

460mm

Dimensions

460 x 330 x 150mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Electrical Safety Tester GPT-9000 Series

From the trusted RS PRO brand, the GPT-9000 series electrical safety tester is built upon a platform of AC 500 VA maximum power output. It features a highly-efficient PWM amplifier which is designed to impede the influence from the voltage fluctuation of the input AC source. It also features automatic output voltage cut off (within 150 us) upon the detection of an abnormal output voltage or a trip of current limits during test, and automatically discharges the DUT after each test to eliminate excessive voltage that remains on the DUT.

The tester has a high-resolution dot-matrix LCD display and colour LED indicators, so that measurements can be interpreted easily and quickly.

When convenience and precision is required in electrical safety applications, the GPT-9000 tester sets a reliable standard.

Features & Benefits

• 500 VA AC Test Capacity
• 240 x 64 Ice Blue Dot-Matrix LCD
• Sweep function for DUT characteristic analysis
• Insulation resistance measurement up to 50 GΩ (GPT-9903/9904)
• Manual / Auto Mode
• Function key for quick selection
• High-intensity flash for caution & status indication
• Safety Interlock function
• Zero crossing turn-on operation
• Controllable Ramp-up time
• True RMS current measurement
• High resolution: 1 μA or measuring current, 2 V for setting voltage
• PWM amplifier to enhance the power efficiency and reliable testing
• Max. 100 memo block for test condition (step) setting
• Remote terminal on the front panel or "start" and "Stop" control
• Rear panel output available
• Interface: RS-232C, USB device, Signal I/O and GPIB (optional)

Applications

Electrical safety testing is required to ensure the safety compliance of electrical equipment of all kinds. Whether testing during production or for maintenance or electrical inspection purposes, an electrical safety tester is essential.

Why RS PRO?

RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.

When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs..