RS PRO IIT1601 Insulation Tester, 250V Min, 1000V Max, 4000MΩ Max - UKAS Calibration

Номер на артикул на RS: 123-2329Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Model Number p

IIT1601

Tester Type

Insulation Tester

Maximum Test Voltage

1000V

Minimum Test Voltage

250V

Maximum Insulation Resistance Measurement

4000MΩ

Display Type

LCD

Calibrated

UKAS

Test Current

1mA

Power Source

Battery

Battery Type

AA

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Dimensions

190 x 140 x 77mm

Height

77mm

Width

140mm

Length

190mm

Weight

900g

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Pro Insulation and Continuity Tester

Our RS Pro insulation testers are a must-have to any electrician’s kit. They have multiple features that make them powerful tools. This insulation device is an auto-ranging so saving you time finding the range of what you’re testing. This device also features a large backlit display so you can clearly read all the information you need, effortlessly. This insulation tester uses 8 AA batteries for a prolonged life.

Features and benefits:

• Large LCD display with backlighting to easily see all the relevant information clearly.
• Auto-ranging for a mega ohm range to save time.
• 200mA short circuit continuity current
• Easy to carry package or easy to fit in your toolbox.
• 250V, 500V and 1000V insulation test voltages
• Auto power off after time limit is reached to save battery life
• Continuity beeper
• Operating temperature of 0-40°C
• Lock & hold buttons so you can capture a stable measurement and lock it so you don’t lose it.

FAQ (Frequently Used Questions)

Can you use re-chargeable batteries?
Yes. Re-chargeable batteries will be more efficient for you in the long run.

In the box: All needed test leads, battery and instruction manual.

RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Supplied with

Test leads, AA batteries (x8), user manual

Standards

EN61557 and BS7671 / wiring regulations, EN61010-1 600V CAT III

RS Pro Insulation Testers

€ 352,54

€ 352,54 Всеки (ex VAT)

RS PRO IIT1601 Insulation Tester, 250V Min, 1000V Max, 4000MΩ Max - UKAS Calibration

Calibration type

€ 352,54

€ 352,54 Всеки (ex VAT)

RS PRO IIT1601 Insulation Tester, 250V Min, 1000V Max, 4000MΩ Max - UKAS Calibration

Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Model Number p

IIT1601

Tester Type

Insulation Tester

Maximum Test Voltage

1000V

Minimum Test Voltage

250V

Maximum Insulation Resistance Measurement

4000MΩ

Display Type

LCD

Calibrated

UKAS

Test Current

1mA

Power Source

Battery

Battery Type

AA

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Dimensions

190 x 140 x 77mm

Height

77mm

Width

140mm

Length

190mm

Weight

900g

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Pro Insulation and Continuity Tester

Our RS Pro insulation testers are a must-have to any electrician’s kit. They have multiple features that make them powerful tools. This insulation device is an auto-ranging so saving you time finding the range of what you’re testing. This device also features a large backlit display so you can clearly read all the information you need, effortlessly. This insulation tester uses 8 AA batteries for a prolonged life.

Features and benefits:

• Large LCD display with backlighting to easily see all the relevant information clearly.
• Auto-ranging for a mega ohm range to save time.
• 200mA short circuit continuity current
• Easy to carry package or easy to fit in your toolbox.
• 250V, 500V and 1000V insulation test voltages
• Auto power off after time limit is reached to save battery life
• Continuity beeper
• Operating temperature of 0-40°C
• Lock & hold buttons so you can capture a stable measurement and lock it so you don’t lose it.

FAQ (Frequently Used Questions)

Can you use re-chargeable batteries?
Yes. Re-chargeable batteries will be more efficient for you in the long run.

In the box: All needed test leads, battery and instruction manual.

RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Supplied with

Test leads, AA batteries (x8), user manual

Standards

EN61557 and BS7671 / wiring regulations, EN61010-1 600V CAT III

RS Pro Insulation Testers