RS PRO IFG8219A Function Generator & Counter, 0.3Hz Min, 3MHz Max, FM Modulation, Variable Sweep

Технически документи
Спецификации
Brand
RS ProMaximum Frequency Range Sinewave
3MHz
Maximum Frequency Range Square Pulse and Arbitrary Waveform
3MHz
Minimum Frequency Range Sinewave
0.3Hz
Variable Sweep
Yes
Minimum Frequency Range Square Pulse and Arbitrary Waveform
0.3 Hz
FM Modulation
Yes
Time Base Accuracy
±10ppm
Digital Frequency
Yes
Maximum Frequency Range Triangle/Saw
3MHz
Minimum Frequency Range Triangle/Saw
0.3Hz
Plug Type
UK
Height
91mm
Length
251mm
Model Number
IFG8219A
Dimensions
251 x 291 x 91mm
Minimum Operating Temperature
0°C
Frequency Range Square Pulse and Arbitrary Waveform
0.3 Hz → 3 MHz
Input Impedance
1 (Frequency Counter) MΩ, 1 (VCF) kΩ
Internal and External Amplitude Modulation
Yes
Output Amplitude
>10V Pk-Pk
Maximum Operating Temperature
+40°C
CMOS Output Level
4 → 14.5V Pk-Pk
Internal Linear and Log Sweep
Yes
Attenuation
-20dB
Weight
2.2kg
Digital Amplitude and Offset
Yes
TTL Output Level
≥3V Pk-Pk
Width
291mm
Страна на произход
China
Детайли за продукта
RS PRO Function Generators
From RS PRO, this range of function generators are stable, low distortion instruments that generate signals. These high-quality, user-friendly function generators include a 6 digits LED display that is clear and easy to read and also include a sweep function that simplifies finding resonant points of speakers, filter networks and other networks/structures (an oscilloscope can be connected for response display)
Features and benefits:
- Waveforms that can be produced by these generators are Sine, square, triangle and ramp
- Built-in 6-digit frequency counter with 150 MHz range (external input)
- TTL and variable CMOS outputs
- External Voltage Controlled Frequency (VCF) Function
- Frequency Range 0.3 Hz →3 MHz and 0.5 Hz →5 MHz offered in this range of function generators. Please review the datasheet for further information.
Applications
The integrated functions of these function generators allow these units to accommodate a variety of application use such as;
- Audio response testing
- Ultrasound applications
- Vibration testing
- Servo system evaluations
Whats included?
- User manual
- Test lead GTL – 101 x 2
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Supplied with
Instruction manual, test leads
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Информацията за складовите наличности временно не е налична.
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProMaximum Frequency Range Sinewave
3MHz
Maximum Frequency Range Square Pulse and Arbitrary Waveform
3MHz
Minimum Frequency Range Sinewave
0.3Hz
Variable Sweep
Yes
Minimum Frequency Range Square Pulse and Arbitrary Waveform
0.3 Hz
FM Modulation
Yes
Time Base Accuracy
±10ppm
Digital Frequency
Yes
Maximum Frequency Range Triangle/Saw
3MHz
Minimum Frequency Range Triangle/Saw
0.3Hz
Plug Type
UK
Height
91mm
Length
251mm
Model Number
IFG8219A
Dimensions
251 x 291 x 91mm
Minimum Operating Temperature
0°C
Frequency Range Square Pulse and Arbitrary Waveform
0.3 Hz → 3 MHz
Input Impedance
1 (Frequency Counter) MΩ, 1 (VCF) kΩ
Internal and External Amplitude Modulation
Yes
Output Amplitude
>10V Pk-Pk
Maximum Operating Temperature
+40°C
CMOS Output Level
4 → 14.5V Pk-Pk
Internal Linear and Log Sweep
Yes
Attenuation
-20dB
Weight
2.2kg
Digital Amplitude and Offset
Yes
TTL Output Level
≥3V Pk-Pk
Width
291mm
Страна на произход
China
Детайли за продукта
RS PRO Function Generators
From RS PRO, this range of function generators are stable, low distortion instruments that generate signals. These high-quality, user-friendly function generators include a 6 digits LED display that is clear and easy to read and also include a sweep function that simplifies finding resonant points of speakers, filter networks and other networks/structures (an oscilloscope can be connected for response display)
Features and benefits:
- Waveforms that can be produced by these generators are Sine, square, triangle and ramp
- Built-in 6-digit frequency counter with 150 MHz range (external input)
- TTL and variable CMOS outputs
- External Voltage Controlled Frequency (VCF) Function
- Frequency Range 0.3 Hz →3 MHz and 0.5 Hz →5 MHz offered in this range of function generators. Please review the datasheet for further information.
Applications
The integrated functions of these function generators allow these units to accommodate a variety of application use such as;
- Audio response testing
- Ultrasound applications
- Vibration testing
- Servo system evaluations
Whats included?
- User manual
- Test lead GTL – 101 x 2
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Supplied with
Instruction manual, test leads