RS PRO IEC Inlet Filter

Технически документи
Спецификации
Brand
RS ProMaximum Current Rating
6A
Maximum Voltage Rating
115/250VAC
Mounting Type
Socket Mount
Termination Style
Fast-On
Number of Phases
Single Phase
Number of Stages
Single Stage
Operating Frequency
50/60Hz
Length
62
Depth
61
Capacitance
0.22µF
Height
29.5
Inductance
2*4mH
Dimensions
62*61*29.5mm
Minimum Operating Temperature
-25°C
Leakage Current
2.0/5.0uA
Maximum Operating Temperature
+100°C
Resistance
1MΩ
Страна на произход
China
€ 1 492,44
€ 15,546 Each (In a Box of 96) (ex VAT)
96
€ 1 492,44
€ 15,546 Each (In a Box of 96) (ex VAT)
96
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProMaximum Current Rating
6A
Maximum Voltage Rating
115/250VAC
Mounting Type
Socket Mount
Termination Style
Fast-On
Number of Phases
Single Phase
Number of Stages
Single Stage
Operating Frequency
50/60Hz
Length
62
Depth
61
Capacitance
0.22µF
Height
29.5
Inductance
2*4mH
Dimensions
62*61*29.5mm
Minimum Operating Temperature
-25°C
Leakage Current
2.0/5.0uA
Maximum Operating Temperature
+100°C
Resistance
1MΩ
Страна на произход
China