Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO IEC C13 x 2 Socket to IEC C14 Plug Power Cord, 2.5m

Номер на артикул на RS: 818-8909Марка: RS PRODistrelec Article No.: 30407230
brand-logo
Преглед на всички в Захранващи жици

Технически документи

Спецификации

Brand

RS Pro

Connector 1

IEC C13 x 2

Connector 2

IEC C14

Connector 1 Gender

Female

Connector 2 Gender

Male

Length

2.5m

Voltage Rating

250 V

Current Rating

10 A

Sheath Colour

Black

Outer Sheath Material

PVC

Connector B

IEC C14

Connector B Gender

Male

Connector A

IEC C13 x 2

Distrelec Product Id

30407230

Страна на произход

China

Детайли за продукта

RS Pro IEC C14 to 2 x IEC C13 ’Y’Junction Extension Cord

From RS Pro a high quality and durable ’Y’ junction power extension cord for connecting two computer appliances with C14 inlets to a single power input cord. This extension cord is fully equipped with an IEC C14 type male plug on one end and two IEC C13 female sockets on the other. The cable features integrated strain reliefs that provide additional protection and support to the connectors and protects them against damage from excessive bending.

What is a Power Cable assembly?

Power cable assemblies are electrical cables that are pre-terminated with a plug or socket connector. Power cable assemblies can be terminated with connectors on both ends of the cable, as in this case, or just one. Depending on the application, there are various types to suit a wide range of requirements.

What are IEC C13 and IEC C14 Connectors?

IEC C13 sockets and IEC C14 plug connectors have 3 pins, a rated current of 10 A and a maximum temperature rating of 70°C, and are sometimes referred to as ’cold connectors’. These connectors conform to a set of specifications called IEC-60320 laid down by the IEC (International Electrotechnical Commission) to make sure they meet common global design standards.

Features and Benefits

• Y junction design with 1 x IEC C14 and 2 x IEC C13 connectors
• Flexible H05VV-F harmonised cable with stranded wire cores and PVC insulation and sheath
• Rated at 250 V ac, 10 A maximum
• Fully moulded connector design for strength and durability
• Reliable integrated strain relief for connection support and protection
• Allows 2 devices with IEC C14 inlets to be connected to one power cord
• Reduces cable clutter

What is This Cable Assembly Used With?

These IEC C13 to C14 Y junction or splitter extension leads are used in Class I computer equipment for interconnecting and powering computers and peripherals such as monitors and printers and for extending an existing power connection. The single male C14 connector plugs directly into a power cord while each of the female C13 sockets plug into individual devices that have an IEC C14 inlet. These IEC extension power cords are commonly used in data centres for providing connections between PDU (Power Distribution Units) and UPS (Uninterruptible Power Supply) devices and equipment with a C14 input.

• Personal Computers and hard drives
• Test equipment
• Power distribution devices
• Server and network equipment
• Instrumentation amplifiers
• IT equipment

Може да се интересувате от
RS PRO power cord, 2.5m
P.O.A.Всеки (ex VAT)
Male-2 way IEC Y junction power lead,10A
P.O.A.Всеки (ex VAT)
2 WAY 'Y' IEC/IEC CORD
P.O.A.Всеки (ex VAT)
RS PRO Power Cable Assembly
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 19,21

€ 19,21 Всеки (ex VAT)

RS PRO IEC C13 x 2 Socket to IEC C14 Plug Power Cord, 2.5m

€ 19,21

€ 19,21 Всеки (ex VAT)

RS PRO IEC C13 x 2 Socket to IEC C14 Plug Power Cord, 2.5m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 19,21
10 - 24€ 18,44
25 - 49€ 17,66
50+€ 16,90
Може да се интересувате от
RS PRO power cord, 2.5m
P.O.A.Всеки (ex VAT)
Male-2 way IEC Y junction power lead,10A
P.O.A.Всеки (ex VAT)
2 WAY 'Y' IEC/IEC CORD
P.O.A.Всеки (ex VAT)
RS PRO Power Cable Assembly
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Connector 1

IEC C13 x 2

Connector 2

IEC C14

Connector 1 Gender

Female

Connector 2 Gender

Male

Length

2.5m

Voltage Rating

250 V

Current Rating

10 A

Sheath Colour

Black

Outer Sheath Material

PVC

Connector B

IEC C14

Connector B Gender

Male

Connector A

IEC C13 x 2

Distrelec Product Id

30407230

Страна на произход

China

Детайли за продукта

RS Pro IEC C14 to 2 x IEC C13 ’Y’Junction Extension Cord

From RS Pro a high quality and durable ’Y’ junction power extension cord for connecting two computer appliances with C14 inlets to a single power input cord. This extension cord is fully equipped with an IEC C14 type male plug on one end and two IEC C13 female sockets on the other. The cable features integrated strain reliefs that provide additional protection and support to the connectors and protects them against damage from excessive bending.

What is a Power Cable assembly?

Power cable assemblies are electrical cables that are pre-terminated with a plug or socket connector. Power cable assemblies can be terminated with connectors on both ends of the cable, as in this case, or just one. Depending on the application, there are various types to suit a wide range of requirements.

What are IEC C13 and IEC C14 Connectors?

IEC C13 sockets and IEC C14 plug connectors have 3 pins, a rated current of 10 A and a maximum temperature rating of 70°C, and are sometimes referred to as ’cold connectors’. These connectors conform to a set of specifications called IEC-60320 laid down by the IEC (International Electrotechnical Commission) to make sure they meet common global design standards.

Features and Benefits

• Y junction design with 1 x IEC C14 and 2 x IEC C13 connectors
• Flexible H05VV-F harmonised cable with stranded wire cores and PVC insulation and sheath
• Rated at 250 V ac, 10 A maximum
• Fully moulded connector design for strength and durability
• Reliable integrated strain relief for connection support and protection
• Allows 2 devices with IEC C14 inlets to be connected to one power cord
• Reduces cable clutter

What is This Cable Assembly Used With?

These IEC C13 to C14 Y junction or splitter extension leads are used in Class I computer equipment for interconnecting and powering computers and peripherals such as monitors and printers and for extending an existing power connection. The single male C14 connector plugs directly into a power cord while each of the female C13 sockets plug into individual devices that have an IEC C14 inlet. These IEC extension power cords are commonly used in data centres for providing connections between PDU (Power Distribution Units) and UPS (Uninterruptible Power Supply) devices and equipment with a C14 input.

• Personal Computers and hard drives
• Test equipment
• Power distribution devices
• Server and network equipment
• Instrumentation amplifiers
• IT equipment

Може да се интересувате от
RS PRO power cord, 2.5m
P.O.A.Всеки (ex VAT)
Male-2 way IEC Y junction power lead,10A
P.O.A.Всеки (ex VAT)
2 WAY 'Y' IEC/IEC CORD
P.O.A.Всеки (ex VAT)
RS PRO Power Cable Assembly
P.O.A.Всеки (ex VAT)