Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO IEC C13 Socket to Type I Australian Plug Power Cord, 2.5m

Номер на артикул на RS: 321-174Марка: RS PRODistrelec Article No.: 30403022
brand-logo
Преглед на всички в Захранващи жици

Технически документи

Спецификации

Brand

RS Pro

Connector 1

IEC C13

Connector 2

Type I Australian Plug

Connector 1 Gender

Female

Connector 2 Gender

Male

Length

2.5m

Voltage Rating

250 V

Current Rating

10 A

Sheath Colour

Black

Standards Met

SAA

Outer Sheath Material

PVC

Connector B Gender

Male

Distrelec Product Id

30403022

Connector B

AS/NZS 3112 Australian Plug

Connector A

IEC C13

Страна на произход

China

Детайли за продукта

RS PRO AS3112 Plug to Unterminated and C13

Brought to you by RS PRO, this 3-pin AS3112 plug is fully moulded to 2.5 m of harmonised mains cable. And is available with either stripped back free ends or terminated in an IEC320 type C13 connector. Used as a standard mains lead in Australia, this range of power cables are suitable for various larger domestic and commercial appliances. All models are highly reliable and excellent quality.

Features and Benefits

• High-quality 3-pin AS3112 plug for use in Australia or New Zealand
• 2.5 m of harmonised mains cable H05VV-F, 1.00 mm²
• IEC connector option has straight, type C13 connector to EN60320
• Bare cable option is stripped back by 25 mm with brass ferrule conductors

Available in this range

Stock No. 321-174 is an Aust/NZ AS3112 Power Cord with a C13 connector
Stock No. 321-168 is an Aust/NZ AS3112 Power Cord with a non-terminated end

What is a power cable?

Power cables can be defined as any lead which provides power from a mains outlet or wall socket to a device or appliance such as laptops or power supplies. A reliable and durable power lead is essential to maintaining a consistent electrical connection. Found sparingly within any home or workplace, these cables are a necessity for any standard electronic application.

What types of power cables are there?

These RS PRO power leads are unterminated or C13. But there are various types available throughout the range, with euro or UK 3 pin plugs. As an example, some types of different connectors you will find are:

• IEC C19/C20
• C7 and C8 (figure 8)
• IEC power and extension cables

Warning

The free end of all non-terminated cable assemblies must be terminated before inserting the mains plug into a live socket

Approvals

SAA

IEC and International Leads

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 15,21

€ 15,21 Всеки (ex VAT)

RS PRO IEC C13 Socket to Type I Australian Plug Power Cord, 2.5m

€ 15,21

€ 15,21 Всеки (ex VAT)

RS PRO IEC C13 Socket to Type I Australian Plug Power Cord, 2.5m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 15,21
10 - 24€ 14,64
25 - 49€ 14,00
50+€ 13,39
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Connector 1

IEC C13

Connector 2

Type I Australian Plug

Connector 1 Gender

Female

Connector 2 Gender

Male

Length

2.5m

Voltage Rating

250 V

Current Rating

10 A

Sheath Colour

Black

Standards Met

SAA

Outer Sheath Material

PVC

Connector B Gender

Male

Distrelec Product Id

30403022

Connector B

AS/NZS 3112 Australian Plug

Connector A

IEC C13

Страна на произход

China

Детайли за продукта

RS PRO AS3112 Plug to Unterminated and C13

Brought to you by RS PRO, this 3-pin AS3112 plug is fully moulded to 2.5 m of harmonised mains cable. And is available with either stripped back free ends or terminated in an IEC320 type C13 connector. Used as a standard mains lead in Australia, this range of power cables are suitable for various larger domestic and commercial appliances. All models are highly reliable and excellent quality.

Features and Benefits

• High-quality 3-pin AS3112 plug for use in Australia or New Zealand
• 2.5 m of harmonised mains cable H05VV-F, 1.00 mm²
• IEC connector option has straight, type C13 connector to EN60320
• Bare cable option is stripped back by 25 mm with brass ferrule conductors

Available in this range

Stock No. 321-174 is an Aust/NZ AS3112 Power Cord with a C13 connector
Stock No. 321-168 is an Aust/NZ AS3112 Power Cord with a non-terminated end

What is a power cable?

Power cables can be defined as any lead which provides power from a mains outlet or wall socket to a device or appliance such as laptops or power supplies. A reliable and durable power lead is essential to maintaining a consistent electrical connection. Found sparingly within any home or workplace, these cables are a necessity for any standard electronic application.

What types of power cables are there?

These RS PRO power leads are unterminated or C13. But there are various types available throughout the range, with euro or UK 3 pin plugs. As an example, some types of different connectors you will find are:

• IEC C19/C20
• C7 and C8 (figure 8)
• IEC power and extension cables

Warning

The free end of all non-terminated cable assemblies must be terminated before inserting the mains plug into a live socket

Approvals

SAA

IEC and International Leads

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

Може да се интересувате от