RS PRO IEC C13 12 Gang Power Distribution Unit, 20A, 250 V, Fused

Технически документи
Спецификации
Brand
RS ProNumber of Sockets
12
Socket Type
IEC C13
Switchable
Yes
Voltage Rating
250 V
Current Rating
20A
Fused
Yes
Power Indicator
Yes
Width
250mm
Height
44.56mm
Length
482.6mm
PRICED TO CLEAR
Yes
Страна на произход
United Kingdom
Детайли за продукта
RS Pro IEC 12 Gang Single & Dual Input MDU
19in Rack-mounting 12 way mains distribution units
For the distribution of AC mains to equipment with a 19in rack, control console or a monitor display wall
Provides 12 individually fused (6A) outlets
Neon indicators for each output circuit
Single or dual input versions
The front and rear panels are constructed from alumium extrusion of maximum rigidity
Chassis is finished in Alochrome which provides excellent conductivity for safe earthing
Front panel is finished in dawn grey
Dimensions: 19in (482.6mm) x 1.75in (44.56mm) 1U x 9.84in (250mm)
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProNumber of Sockets
12
Socket Type
IEC C13
Switchable
Yes
Voltage Rating
250 V
Current Rating
20A
Fused
Yes
Power Indicator
Yes
Width
250mm
Height
44.56mm
Length
482.6mm
PRICED TO CLEAR
Yes
Страна на произход
United Kingdom
Детайли за продукта
RS Pro IEC 12 Gang Single & Dual Input MDU
19in Rack-mounting 12 way mains distribution units
For the distribution of AC mains to equipment with a 19in rack, control console or a monitor display wall
Provides 12 individually fused (6A) outlets
Neon indicators for each output circuit
Single or dual input versions
The front and rear panels are constructed from alumium extrusion of maximum rigidity
Chassis is finished in Alochrome which provides excellent conductivity for safe earthing
Front panel is finished in dawn grey
Dimensions: 19in (482.6mm) x 1.75in (44.56mm) 1U x 9.84in (250mm)