Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO IDS6052U, 50MHz Portable Oscilloscope, 2 Analogue Channels

Номер на артикул на RS: 123-3538Марка: RS PRO
brand-logo
Преглед на всички в Осцилоскопи

Технически документи

Спецификации

Brand

RS Pro

Bandwidth

50MHz

Number of Analogue Channels

2

Oscilloscope Type

Portable

Interface

USB

Oscilloscope Form

Digital Storage

Sample Rate Random

25 Gsps, 250 Msps

Screen Size

5.7in

Record Length

4k points

Weight

2.5kg

Safety Category Level

CAT II

Plug Type

Europe, UK

Safety Category Voltage

300V

Vertical Resolution

8 bit

Dimensions

341.5 x 159 x 162.3mm

Minimum Time Base

1ns/div

Height

162.3mm

Minimum Vertical Sensitivity

2mV/div

Maximum Time Base

50s/div

Safety Category

CAT II 300V

Rise Time

7ns

Display Type

LCD

Power Source

Mains

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Length

341.5mm

Детайли за продукта

RS PRO IDS-6000-U Series Digital Storage Oscilloscopes (DSO)

The RS PRO IDS-6052-U is a general purpose 2-channel Digital Storage Oscilloscope. This instrument has many great features including a
user-friendly menu tree operations, compact size, ergonomic design, USB host for PC connectivity and USB device port support.

RS PRO IDS-6000-U Series offers a 5.7 inch colour TFT LCD, dual sampling modes, 4 kpts record length, real-time sampling rate of 250 MSa/s and ET sampling rate of 25 GSa/s. It is designed to optimise balance of performance between memory length and sampling speed.


The RS PRO IDS-6052-U functionality and capability gives users a better measurement experience and is ideal for applications such as educational and industrial basic requirements in servicing, maintenance and production.

Features and Benefits

  • 50 MHz bandwidth with 2 input channels

  • 250 MSa/s real-time and 25 GSa/s equivalent-time sampling

  • 4 kpts memory length per channel

  • Peak detect as fast as 10 ns

  • Save/Recall of 15 front panel settings and waveforms

  • 5.7 inch TFT colour display

  • 19 Auto measurements

  • Arithmetic operators - Add, Subtract, FFT

  • USB port for PC connection

  • Data logger

  • Dimensions 310 x 142 x 140 mm

  • Weight approximately 2.5 kg

Typical Applications

Digital oscilloscopes are a complex and multi-functional electronic laboratory instrument used to capture, process, display and analyse the waveform and bandwidth of electronic signals. DSO versions have a memory to store waveforms and display them over a period of time. Oscilloscopes are used in a wide range of industries e.g.

  • Laboratories

  • Educational establishments

  • Product testing and Quality Assurance

  • Service operation and post-sales support

  • Product development and debugging

FAQs

Are calibration options available for this series?

Yes, calibration versions are available for some markets.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Supplied with

User manual, power cord, 70 MHz switchable passive probe (1 per channel)

RS Pro

Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO IDS6052U, 50MHz Portable Oscilloscope, 2 Analogue Channels

Calibration type

P.O.A.

RS PRO IDS6052U, 50MHz Portable Oscilloscope, 2 Analogue Channels
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Bandwidth

50MHz

Number of Analogue Channels

2

Oscilloscope Type

Portable

Interface

USB

Oscilloscope Form

Digital Storage

Sample Rate Random

25 Gsps, 250 Msps

Screen Size

5.7in

Record Length

4k points

Weight

2.5kg

Safety Category Level

CAT II

Plug Type

Europe, UK

Safety Category Voltage

300V

Vertical Resolution

8 bit

Dimensions

341.5 x 159 x 162.3mm

Minimum Time Base

1ns/div

Height

162.3mm

Minimum Vertical Sensitivity

2mV/div

Maximum Time Base

50s/div

Safety Category

CAT II 300V

Rise Time

7ns

Display Type

LCD

Power Source

Mains

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Length

341.5mm

Детайли за продукта

RS PRO IDS-6000-U Series Digital Storage Oscilloscopes (DSO)

The RS PRO IDS-6052-U is a general purpose 2-channel Digital Storage Oscilloscope. This instrument has many great features including a
user-friendly menu tree operations, compact size, ergonomic design, USB host for PC connectivity and USB device port support.

RS PRO IDS-6000-U Series offers a 5.7 inch colour TFT LCD, dual sampling modes, 4 kpts record length, real-time sampling rate of 250 MSa/s and ET sampling rate of 25 GSa/s. It is designed to optimise balance of performance between memory length and sampling speed.


The RS PRO IDS-6052-U functionality and capability gives users a better measurement experience and is ideal for applications such as educational and industrial basic requirements in servicing, maintenance and production.

Features and Benefits

  • 50 MHz bandwidth with 2 input channels

  • 250 MSa/s real-time and 25 GSa/s equivalent-time sampling

  • 4 kpts memory length per channel

  • Peak detect as fast as 10 ns

  • Save/Recall of 15 front panel settings and waveforms

  • 5.7 inch TFT colour display

  • 19 Auto measurements

  • Arithmetic operators - Add, Subtract, FFT

  • USB port for PC connection

  • Data logger

  • Dimensions 310 x 142 x 140 mm

  • Weight approximately 2.5 kg

Typical Applications

Digital oscilloscopes are a complex and multi-functional electronic laboratory instrument used to capture, process, display and analyse the waveform and bandwidth of electronic signals. DSO versions have a memory to store waveforms and display them over a period of time. Oscilloscopes are used in a wide range of industries e.g.

  • Laboratories

  • Educational establishments

  • Product testing and Quality Assurance

  • Service operation and post-sales support

  • Product development and debugging

FAQs

Are calibration options available for this series?

Yes, calibration versions are available for some markets.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Supplied with

User manual, power cord, 70 MHz switchable passive probe (1 per channel)

RS Pro