RS PRO IDS2204E, 200MHz Portable Oscilloscope, 4 Analogue Channels - UKAS Calibrated

Технически документи
Спецификации
Brand
RS ProBandwidth
200MHz
Number of Analogue Channels
4
Oscilloscope Type
Portable
Calibrated
UKAS
Interface
CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB
Oscilloscope Form
Digital Storage
Sample Rate Random
1 Gsps
Screen Size
8in
Series
IDS2000
Record Length
10M points/ch
Power Source
Mains
Maximum Vertical Sensitivity
10V/div
Digital/Analogue
Digital
Minimum Vertical Sensitivity
1mV/div
Weight
2.8kg
Minimum Time Base
1 ns/div, 100ms/div
Safety Category
CAT I 300 V, CAT II 300V
Rise Time
1.75ns
Display Type
LCD
Plug Type
UK
Dimensions
384 x 127.3 x 208mm
Vertical Resolution
8 bit
Maximum Time Base
100s/div
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO IDS-2000E Series Visual Persistence Digital Oscilloscopes
RS PRO IDS-2000E Series Digital Storage Oscilloscopes (DSO) offer features normally only available on much higher-priced scopes or as expensive add-ons. The models are equipped with Visual Persistence Oscilloscope (VPO) technology. This uses a high-density IC for hardware acceleration to transfer all the acquired data into the displayed waveform image. RS Pro IDS-2000E Series can clearly display complex and random waveforms using its 8 inch 800 x 400 16:9 TFT LCD display and maximum 1 mV/div vertical range.
Options available:
Features and Benefits IDS-2000E Series
- 10 M depth of memory
- VPO waveform display technology
- Waveform update rate 120 000 wfm/sec
- 8 inch 800 x 480 TFT LCD display
- Maximum 1 Mpts FFT
- Digital filter function
- Segmental waveform and waveform search functions
- l²C/SPI/UART/CAN/LIN serial bus trigger and decoding function
- Datalog function for waveform observation in long period of time
- Network storage function
- Dimensions: 384 x 208 x 127.3 mm
- Weight: 2.8 kg
Typical Applications
Digital oscilloscopes are a complex and multi-functional electronic laboratory instrument used to capture, process, display and analyse the waveform and bandwidth of electronic signals. DSO versions have a memory to store waveforms and display them over a period of time. Oscilloscopes are used in a wide range of industries e.g.
- Laboratories
- Educational establishments
- Product testing and Quality Assurance
- Service operation and post-sales support
- Product development and debugging
FAQs
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Supplied with
Switchable passive probe (1 per channel), quick start guide, user manual on CD, power cord
RS Pro
€ 2 549,27
€ 2 549,27 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
€ 2 549,27
€ 2 549,27 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Calibration type
UKAS Calibration
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProBandwidth
200MHz
Number of Analogue Channels
4
Oscilloscope Type
Portable
Calibrated
UKAS
Interface
CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB
Oscilloscope Form
Digital Storage
Sample Rate Random
1 Gsps
Screen Size
8in
Series
IDS2000
Record Length
10M points/ch
Power Source
Mains
Maximum Vertical Sensitivity
10V/div
Digital/Analogue
Digital
Minimum Vertical Sensitivity
1mV/div
Weight
2.8kg
Minimum Time Base
1 ns/div, 100ms/div
Safety Category
CAT I 300 V, CAT II 300V
Rise Time
1.75ns
Display Type
LCD
Plug Type
UK
Dimensions
384 x 127.3 x 208mm
Vertical Resolution
8 bit
Maximum Time Base
100s/div
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO IDS-2000E Series Visual Persistence Digital Oscilloscopes
RS PRO IDS-2000E Series Digital Storage Oscilloscopes (DSO) offer features normally only available on much higher-priced scopes or as expensive add-ons. The models are equipped with Visual Persistence Oscilloscope (VPO) technology. This uses a high-density IC for hardware acceleration to transfer all the acquired data into the displayed waveform image. RS Pro IDS-2000E Series can clearly display complex and random waveforms using its 8 inch 800 x 400 16:9 TFT LCD display and maximum 1 mV/div vertical range.
Options available:
Features and Benefits IDS-2000E Series
- 10 M depth of memory
- VPO waveform display technology
- Waveform update rate 120 000 wfm/sec
- 8 inch 800 x 480 TFT LCD display
- Maximum 1 Mpts FFT
- Digital filter function
- Segmental waveform and waveform search functions
- l²C/SPI/UART/CAN/LIN serial bus trigger and decoding function
- Datalog function for waveform observation in long period of time
- Network storage function
- Dimensions: 384 x 208 x 127.3 mm
- Weight: 2.8 kg
Typical Applications
Digital oscilloscopes are a complex and multi-functional electronic laboratory instrument used to capture, process, display and analyse the waveform and bandwidth of electronic signals. DSO versions have a memory to store waveforms and display them over a period of time. Oscilloscopes are used in a wide range of industries e.g.
- Laboratories
- Educational establishments
- Product testing and Quality Assurance
- Service operation and post-sales support
- Product development and debugging
FAQs
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Supplied with
Switchable passive probe (1 per channel), quick start guide, user manual on CD, power cord