Технически документи
Спецификации
Brand
RS ProBandwidth
200MHz
Number of Analogue Channels
2
Oscilloscope Type
Bench
Oscilloscope Form
Digital Storage
Interface
CAN, IIC, LIN, RS232, SPI, UART, USB
Sample Rate Random
2 Gsps, 100 Gsps
Screen Size
8in
Record Length
2M points
Weight
4.2kg
Plug Type
Europe, UK
Minimum Vertical Sensitivity
1mV/div
Safety Category
CAT I 300 V, CAT II 300V
Display Type
TFT LCD
Rise Time
1.75ns
Maximum Time Base
100s/div
Vertical Resolution
8 bit
Power Source
Mains
Digital/Analogue
Digital
Maximum Vertical Sensitivity
10V/div
Dimensions
380 x 220 x 145mm
Minimum Time Base
1ns/div
€ 2 031,99
€ 2 031,99 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 2 031,99
€ 2 031,99 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProBandwidth
200MHz
Number of Analogue Channels
2
Oscilloscope Type
Bench
Oscilloscope Form
Digital Storage
Interface
CAN, IIC, LIN, RS232, SPI, UART, USB
Sample Rate Random
2 Gsps, 100 Gsps
Screen Size
8in
Record Length
2M points
Weight
4.2kg
Plug Type
Europe, UK
Minimum Vertical Sensitivity
1mV/div
Safety Category
CAT I 300 V, CAT II 300V
Display Type
TFT LCD
Rise Time
1.75ns
Maximum Time Base
100s/div
Vertical Resolution
8 bit
Power Source
Mains
Digital/Analogue
Digital
Maximum Vertical Sensitivity
10V/div
Dimensions
380 x 220 x 145mm
Minimum Time Base
1ns/div